SAUTER REGULATION Aluminium Die Cast PTC Temperature Sensor, -50 °C Min, 260 °C Max, 6 mm Probe
- RS Stock No.:
- 766-657
- Mfr. Part No.:
- EGT392F102
- Manufacturer:
- SAUTER REGULATION
This image is representative of the product range
Subtotal (1 unit)*
SGD203.55
(exc. GST)
SGD221.87
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD203.55 |
*price indicative
- RS Stock No.:
- 766-657
- Mfr. Part No.:
- EGT392F102
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Temperature Sensor | |
| Thermistor Type | PTC | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | 260°C | |
| Probe Diameter | 6mm | |
| Probe Length | 100mm | |
| Terminal Type | Plug | |
| Material | Aluminium Die Cast | |
| Standards/Approvals | RoHS-D 2011/65/EU & 2015/863/EU EN IEC 63000 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Temperature Sensor | ||
Thermistor Type PTC | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed 260°C | ||
Probe Diameter 6mm | ||
Probe Length 100mm | ||
Terminal Type Plug | ||
Material Aluminium Die Cast | ||
Standards/Approvals RoHS-D 2011/65/EU & 2015/863/EU EN IEC 63000 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION duct temperature sensor designed for HVAC systems, ensuring precise measurement of media temperature for optimal energy efficiency in heating, ventilation, and Air conditioning applications.
Suitable for media temperatures up to 260 °C
Robust metal housing ensures durability
Humidity and corrosion-proof sensor design
IP65 protection rating for reliable performance in damp environments
Removable connection terminals facilitate easy wiring
Compact dimensions allow for simple integration into existing systems
Related links
- SAUTER REGULATION Polyamide PTC Temperature Sensor 160 °C Max, 6 mm Probe
- SAUTER REGULATION Silicone PTC Temperature Sensor 180 °C Max, 6 mm Probe
- SAUTER REGULATION Aluminium Die Cast NTC Probe 600 °C Max
- SAUTER REGULATION PVC PTC Temperature Sensor 100 °C Max, 6 mm Probe
- SAUTER REGULATION Polyamide Thermistor Temperature Sensor 160 °C Max, 6 mm Probe
- SAUTER REGULATION Silicone Thermistor Sensor Temperature Sensor 180 °C Max, 6 mm Probe
- RS PRO Nickel Plated Brass PTC Temperature Sensor 200 °C Max, 6 mm Probe
- RS PRO 304 Stainless Steel PTC Temperature Sensor 200 °C Max, 6 mm Probe
