SAUTER REGULATION Aluminium Die Cast NTC Probe, -50 °C Min, 600 °C Max
- RS Stock No.:
- 766-795
- Mfr. Part No.:
- EGT590F001
- Manufacturer:
- SAUTER REGULATION
Subtotal (1 unit)*
SGD507.50
(exc. GST)
SGD553.18
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD507.50 |
*price indicative
- RS Stock No.:
- 766-795
- Mfr. Part No.:
- EGT590F001
- Manufacturer:
- SAUTER REGULATION
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Probe | |
| Thermistor Type | NTC | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | 600°C | |
| Probe Length | 200mm | |
| Terminal Type | Cable | |
| Material | Aluminium Die Cast | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Probe | ||
Thermistor Type NTC | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed 600°C | ||
Probe Length 200mm | ||
Terminal Type Cable | ||
Material Aluminium Die Cast | ||
- COO (Country of Origin):
- IT
The SAUTER REGULATION temperature sensor provides precise measurement of high temperatures, Ideal for applications involving overheated steam or flue gases. Its robust design ensures straightforward installation without protective sheathing, making it a reliable choice for demanding conditions.
Designed for direct mounting, eliminating the need for protective sheathing
Constructed with a die-cast aluminium housing for durability
Stainless steel stem measures 15 mm in diameter for accurate readings
Related links
- SAUTER REGULATION Aluminium Die Cast PTC Temperature Sensor 260 °C Max, 6 mm Probe
- RS PRO Die Cast Aluminium NTC Thermistor 150 °C Max
- SAUTER REGULATION PVC NTC Temperature Sensor 100 °C Max, 6 mm Probe
- Schneider Electric NTC Thermistor Thermistor 110 °C Max, 6 mm Probe
- SAUTER REGULATION Polyamide Thermistor Temperature Sensor 160 °C Max, 6 mm Probe
- SAUTER REGULATION Silicone PTC Temperature Sensor 180 °C Max, 6 mm Probe
- SAUTER REGULATION Polyamide PTC Temperature Sensor 160 °C Max, 6 mm Probe
- SAUTER REGULATION Silicone Thermistor Sensor Temperature Sensor 180 °C Max, 6 mm Probe
