SAUTER REGULATION Silicone Thermistor Sensor Temperature Sensor, -50 °C Min, 180 °C Max, 6 mm Probe
- RS Stock No.:
- 766-653
- Mfr. Part No.:
- EGT356F304
- Manufacturer:
- SAUTER REGULATION
This image is representative of the product range
Subtotal (1 unit)*
SGD105.10
(exc. GST)
SGD114.56
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD105.10 |
*price indicative
- RS Stock No.:
- 766-653
- Mfr. Part No.:
- EGT356F304
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Thermistor Type | Thermistor Sensor | |
| Product Type | Temperature Sensor | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | 180°C | |
| Probe Diameter | 6mm | |
| Probe Length | 50mm | |
| Cable Length | 3m | |
| Terminal Type | Cable with Ferrule | |
| Material | Silicone | |
| Standards/Approvals | RoHS Directive 2011/65/EU EN 50581 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Thermistor Type Thermistor Sensor | ||
Product Type Temperature Sensor | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed 180°C | ||
Probe Diameter 6mm | ||
Probe Length 50mm | ||
Cable Length 3m | ||
Terminal Type Cable with Ferrule | ||
Material Silicone | ||
Standards/Approvals RoHS Directive 2011/65/EU EN 50581 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION temperature sensor is designed to deliver accurate readings in liquid media up to -50 to 180 °C. It's Ideal for applications in HVAC systems, ensuring optimal temperature monitoring for improved efficiency.
Features a robust silicone cable that ensures low emissions, suitable for paint shop applications
Utilises a 50 mm sleeve length for enhanced measurement capabilities
Rated for pressures up to 16 bar, allowing flexible installation options
Moulded in high-quality materials for durability and reliability in challenging environments
Related links
- SAUTER REGULATION Silicone PTC Temperature Sensor 180 °C Max, 6 mm Probe
- SAUTER REGULATION Polyamide Thermistor Temperature Sensor 160 °C Max, 6 mm Probe
- SAUTER REGULATION Polyamide PTC Temperature Sensor 160 °C Max, 6 mm Probe
- SAUTER REGULATION Aluminium Die Cast PTC Temperature Sensor 260 °C Max, 6 mm Probe
- SAUTER REGULATION PVC NTC Temperature Sensor 100 °C Max, 6 mm Probe
- SAUTER REGULATION PVC PTC Temperature Sensor 100 °C Max, 6 mm Probe
- SAUTER REGULATION Acrylonitrile Styrene Acrylate Thermistor Temperature Sensor 70 °C Max
- Carel Stainless Steel -50 °C Min 6 mm Probe
