SAUTER REGULATION PVC NTC Temperature Sensor, -35 °C Min, 100 °C Max, 6 mm Probe

This image is representative of the product range

Subtotal (1 unit)*

SGD55.31

(exc. GST)

SGD60.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD55.31

*price indicative

RS Stock No.:
766-337
Mfr. Part No.:
EGT353F103
Manufacturer:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Thermistor Type

NTC

Product Type

Temperature Sensor

Minimum Temperature Sensed

-35°C

Maximum Temperature Sensed

100°C

Probe Diameter

6mm

Probe Length

50mm

Cable Length

3m

Terminal Type

Cable with Ferrule

Material

PVC

Standards/Approvals

RoHS Directive 2011/65/EU EN 50581

COO (Country of Origin):
DE
The SAUTER REGULATION temperature sensor offers precise measurements for efficient HVAC control and energy monitoring, making it a VITAL component for optimising energy consumption within various installations.

Passive measuring element ensures minimal interference with system performance

Ideal for short-distance connections between controllers and sensors

High protection rating (IP67) with a Rapid response time enhances reliability in diverse environments

Applicable for Air and liquid media using thermowells, or as a clamp-on sensor

Wide temperature measuring range caters to various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy