Vishay WSHP 0.005 Ω, 2818 Metal Strip Power Resistor 0.01 Surface Mount 10 W - WSHP28185L000FEB
- RS Stock No.:
- 866-945
- Mfr. Part No.:
- WSHP28185L000FEB
- Manufacturer:
- Vishay
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 41%
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
SGD6.10
(exc. GST)
SGD6.65
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 16 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 9 | SGD6.10 | - |
| 10 - 49 | SGD3.59 | 41% |
| 50 - 99 | SGD2.51 | 58% |
| 100 + | SGD1.48 | 75% |
*price indicative
- RS Stock No.:
- 866-945
- Mfr. Part No.:
- WSHP28185L000FEB
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 0.005Ω | |
| Product Type | Power Resistor | |
| Resistor Type | Power | |
| Technology | Metal Strip | |
| Package/Case | 2818 | |
| Tolerance | 0.01 | |
| Packaging | Tape & Reel | |
| Power Rating | 10W | |
| Voltage | 220mV | |
| Mount Type | Surface Mount | |
| Temperature Coefficient | <lt/>20 | |
| Automotive Standard | AEC-Q200 | |
| Series | WSHP | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 170°C | |
| Width | 250μm | |
| Standards/Approvals | RoHS | |
| Height | 250μm | |
| Termination Style | SMD | |
| Length | 250μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 0.005Ω | ||
Product Type Power Resistor | ||
Resistor Type Power | ||
Technology Metal Strip | ||
Package/Case 2818 | ||
Tolerance 0.01 | ||
Packaging Tape & Reel | ||
Power Rating 10W | ||
Voltage 220mV | ||
Mount Type Surface Mount | ||
Temperature Coefficient <lt/>20 | ||
Automotive Standard AEC-Q200 | ||
Series WSHP | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 170°C | ||
Width 250μm | ||
Standards/Approvals RoHS | ||
Height 250μm | ||
Termination Style SMD | ||
Length 250μm | ||
- COO (Country of Origin):
- US
The Vishay Power Metal Strip Resistor is a high-performance component is designed for current sensing and voltage division applications, offering exceptional reliability and superior thermal management.
Incorporates improved thermal management for efficient performance
Features an all-welded construction Ideal for current sensing applications
Offers extremely low resistance values with proprietary processing techniques
Constructed for sulphur resistance in high-sulphur environments
Provides low inductance characteristics (<lt/> 5 nH) for stable operation
Displays low thermal EMF (<lt/> 3 μV/°C) for precise measurements
Related links
- Vishay WSHP 0.4 Ω, 2818 Metal Strip Power Resistor 0.01 Surface Mount 10 W - WSHP2818R0400FEB
- Vishay WSHP 0.2 Ω, 2818 Metal Strip Power Resistor 0.01 Surface Mount 10 W - WSHP2818R0200FEB
- Vishay WSLF 0.001 Ω, 2512 Metal Strip Power Resistor 0.01 Surface Mount 10 W - WSLF25121L000FEB
- Vishay WSLF 0.27 mΩ, 3222 Metal Strip Power Resistor 0.01 Surface Mount 10 W - WSLF3222L2700FE6
- Vishay WSLF 0.0005 Ω, 2512 Metal Strip Power Resistor 0.01 Surface Mount 10 W - WSLF2512L5000FEB
- Vishay WSLF 0.15 mΩ, 3222 Metal Strip Power Resistor 0.01 Surface Mount 10 W - WSLF3222L1500FE6
- Vishay WSLF 0.2 mΩ, 3222 Metal Strip Power Resistor 0.01 Surface Mount 10 W - WSLF3222L2000FE6
- Vishay WSLF 0.003 Ω, 2512 Metal Strip Power Resistor 0.01 Surface Mount 10 W - WSLF25123L000FEB
