Vishay WSHP 0.2 Ω, 2818 Metal Strip Power Resistor 0.01 Surface Mount 10 W - WSHP2818R0200FEB
- RS Stock No.:
- 866-910
- Mfr. Part No.:
- WSHP2818R0200FEB
- Manufacturer:
- Vishay
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 50%
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
SGD4.84
(exc. GST)
SGD5.28
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 16 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 9 | SGD4.84 | - |
| 10 - 24 | SGD2.38 | 50% |
| 25 - 99 | SGD1.23 | 74% |
| 100 - 499 | SGD1.20 | 75% |
| 500 + | SGD1.18 | 75% |
*price indicative
- RS Stock No.:
- 866-910
- Mfr. Part No.:
- WSHP2818R0200FEB
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Power Resistor | |
| Resistance | 0.2Ω | |
| Resistor Type | Power | |
| Technology | Metal Strip | |
| Package/Case | 2818 | |
| Tolerance | 0.01 | |
| Packaging | Tape & Reel | |
| Power Rating | 10W | |
| Voltage | 1.41V | |
| Temperature Coefficient | <lt/>20 | |
| Mount Type | Surface Mount | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Series | WSHP | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 170°C | |
| Width | 250μm | |
| Length | 250μm | |
| Termination Style | SMD | |
| Height | 250μm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Power Resistor | ||
Resistance 0.2Ω | ||
Resistor Type Power | ||
Technology Metal Strip | ||
Package/Case 2818 | ||
Tolerance 0.01 | ||
Packaging Tape & Reel | ||
Power Rating 10W | ||
Voltage 1.41V | ||
Temperature Coefficient <lt/>20 | ||
Mount Type Surface Mount | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Series WSHP | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 170°C | ||
Width 250μm | ||
Length 250μm | ||
Termination Style SMD | ||
Height 250μm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Vishay resistor is a power metal strip component is designed for high performance in current sensing and voltage division applications. Engineered with unique thermal management, it excels in environments requiring reliability and stability.
Improved thermal management ensures optimal performance during operation
Welded construction enhances durability for various sensing applications
Proprietary processing enables extremely low resistance values
Sulphur resistance is built-in, providing reliability in harsh environments
Very low inductance facilitates enhanced signal integrity
Related links
- Vishay WSHP 0.005 Ω, 2818 Metal Strip Power Resistor 0.01 Surface Mount 10 W - WSHP28185L000FEB
- Vishay WSHP 0.4 Ω, 2818 Metal Strip Power Resistor 0.01 Surface Mount 10 W - WSHP2818R0400FEB
- Vishay WSLF 0.001 Ω, 2512 Metal Strip Power Resistor 0.01 Surface Mount 10 W - WSLF25121L000FEB
- Vishay WSLF 0.27 mΩ, 3222 Metal Strip Power Resistor 0.01 Surface Mount 10 W - WSLF3222L2700FE6
- Vishay WSLF 0.0005 Ω, 2512 Metal Strip Power Resistor 0.01 Surface Mount 10 W - WSLF2512L5000FEB
- Vishay WSLF 0.2 mΩ, 3222 Metal Strip Power Resistor 0.01 Surface Mount 10 W - WSLF3222L2000FE6
- Vishay WSLF 0.003 Ω, 2512 Metal Strip Power Resistor 0.01 Surface Mount 10 W - WSLF25123L000FEB
- Vishay WSLF 0.15 mΩ, 3222 Metal Strip Power Resistor 0.01 Surface Mount 10 W - WSLF3222L1500FE6
