Vishay WSLF 0.003 Ω, 2512 Metal Strip Power Resistor 0.01 Surface Mount 10 W - WSLF25123L000FEB
- RS Stock No.:
- 866-934
- Mfr. Part No.:
- WSLF25123L000FEB
- Manufacturer:
- Vishay
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
SGD2.04
(exc. GST)
SGD2.22
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 13 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 9 | SGD2.04 |
| 10 - 24 | SGD0.99 |
| 25 - 99 | SGD0.52 |
| 100 - 499 | SGD0.50 |
| 500 + | SGD0.49 |
*price indicative
- RS Stock No.:
- 866-934
- Mfr. Part No.:
- WSLF25123L000FEB
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Power Resistor | |
| Resistance | 0.003Ω | |
| Technology | Metal Strip | |
| Resistor Type | Power | |
| Package/Case | 2512 | |
| Tolerance | 0.01 | |
| Packaging | Tape & Reel | |
| Power Rating | 10W | |
| Voltage | 170mV | |
| Temperature Coefficient | <lt/>20 | |
| Mount Type | Surface Mount | |
| Automotive Standard | AEC-Q200 | |
| Series | WSLF | |
| Minimum Operating Temperature | -65°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 170°C | |
| Width | 200μm | |
| Length | 150μm | |
| Standards/Approvals | RoHS | |
| Height | 30μm | |
| Termination Style | SMD | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Power Resistor | ||
Resistance 0.003Ω | ||
Technology Metal Strip | ||
Resistor Type Power | ||
Package/Case 2512 | ||
Tolerance 0.01 | ||
Packaging Tape & Reel | ||
Power Rating 10W | ||
Voltage 170mV | ||
Temperature Coefficient <lt/>20 | ||
Mount Type Surface Mount | ||
Automotive Standard AEC-Q200 | ||
Series WSLF | ||
Minimum Operating Temperature -65°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 170°C | ||
Width 200μm | ||
Length 150μm | ||
Standards/Approvals RoHS | ||
Height 30μm | ||
Termination Style SMD | ||
- COO (Country of Origin):
- MX
The Vishay resistor features low-value resistance Ideal for current sensing and voltage division applications, ensuring accuracy in high-performance circuits. is designed for surface-mount technology, it accommodates various thermal and electrical requirements.
Power Metal Strip construction provides excellent thermal stability and reliability
Extremely low resistance values applicable from 0.0003 Ω
Sulphur resistant design enhances longevity in harsh environments
Rated power allows for high-level performance without thermal compromise
Related links
- Vishay WSLF 0.001 Ω, 2512 Metal Strip Power Resistor 0.01 Surface Mount 10 W - WSLF25121L000FEB
- Vishay WSLF 0.27 mΩ, 3222 Metal Strip Power Resistor 0.01 Surface Mount 10 W - WSLF3222L2700FE6
- Vishay WSLF 0.0005 Ω, 2512 Metal Strip Power Resistor 0.01 Surface Mount 10 W - WSLF2512L5000FEB
- Vishay WSLF 0.2 mΩ, 3222 Metal Strip Power Resistor 0.01 Surface Mount 10 W - WSLF3222L2000FE6
- Vishay WSLF 0.15 mΩ, 3222 Metal Strip Power Resistor 0.01 Surface Mount 10 W - WSLF3222L1500FE6
- Vishay WSLF 0.0005 Ω, 1206 Metal Strip Power Resistor 0.01 Surface Mount 5 W - WSLF1206L5000FE6
- Vishay WSLF 0.001 Ω, 1206 Metal Strip Power Resistor 0.01 Surface Mount 5 W - WSLF12061L000FE6
- Vishay WSHP 0.005 Ω, 2818 Metal Strip Power Resistor 0.01 Surface Mount 10 W - WSHP28185L000FEB
