Vishay WSLF 0.15 mΩ, 3222 Metal Strip Power Resistor 0.01 Surface Mount 10 W - WSLF3222L1500FE6

N

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 41%

View bulk pricing options

Subtotal (1 tape of 1 unit)*

SGD5.82

(exc. GST)

SGD6.34

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Saving
1 - 9SGD5.82-
10 - 49SGD3.4241%
50 - 99SGD2.3958%
100 +SGD1.4075%

*price indicative

RS Stock No.:
866-912
Mfr. Part No.:
WSLF3222L1500FE6
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

0.15mΩ

Product Type

Power Resistor

Resistor Type

Power

Technology

Metal Strip

Package/Case

3222

Packaging

Tape & Reel

Tolerance

0.01

Power Rating

10W

Voltage

42mV

Temperature Coefficient

250

Mount Type

Surface Mount

Automotive Standard

AEC-Q200

Series

WSLF

Pin Count

2

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

175°C

Termination Style

SMD

Length

100μm

Height

150μm

Width

380μm

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The Vishay low-value resistor is designed for high power applications, ensuring precise current sensing in diverse electronic circuits and enhancing overall performance through efficient resistance management.

Very low resistance values down to 0.15 mΩ, Ideal for current sensing

Temperature coefficient as low as <lt/> 20 ppm/°C, promoting stability in varying conditions

AEC-Q200 qualified, ensuring reliability in automotive environments

Resistive element MADE from solid metal alloys for superior performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy