Vishay WSLF 0.001 Ω, 2512 Metal Strip Power Resistor 0.01 Surface Mount 10 W - WSLF25121L000FEB
- RS Stock No.:
- 866-933
- Mfr. Part No.:
- WSLF25121L000FEB
- Manufacturer:
- Vishay
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
SGD2.04
(exc. GST)
SGD2.22
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 13 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 9 | SGD2.04 |
| 10 - 24 | SGD0.99 |
| 25 - 99 | SGD0.52 |
| 100 - 499 | SGD0.50 |
| 500 + | SGD0.49 |
*price indicative
- RS Stock No.:
- 866-933
- Mfr. Part No.:
- WSLF25121L000FEB
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Power Resistor | |
| Resistance | 0.001Ω | |
| Technology | Metal Strip | |
| Resistor Type | Power | |
| Package/Case | 2512 | |
| Packaging | Tape & Reel | |
| Tolerance | 0.01 | |
| Voltage | 100mV | |
| Power Rating | 10W | |
| Temperature Coefficient | <lt/>20 | |
| Mount Type | Surface Mount | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Series | WSLF | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 170°C | |
| Height | 30μm | |
| Width | 200μm | |
| Length | 150μm | |
| Termination Style | SMD | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Power Resistor | ||
Resistance 0.001Ω | ||
Technology Metal Strip | ||
Resistor Type Power | ||
Package/Case 2512 | ||
Packaging Tape & Reel | ||
Tolerance 0.01 | ||
Voltage 100mV | ||
Power Rating 10W | ||
Temperature Coefficient <lt/>20 | ||
Mount Type Surface Mount | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Series WSLF | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 170°C | ||
Height 30μm | ||
Width 200μm | ||
Length 150μm | ||
Termination Style SMD | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
The Vishay resistor is a low-value, surface-mount component is designed for precise current sensing and voltage division in various applications, ensuring reliable performance even in challenging environments.
Power Metal Strip construction is optimal for current sensing and Pulse applications
Low temperature coefficient of resistance (TCR) under 20 ppm/°C for stability
Extremely low resistance values down to 0.0002 Ω available
AEC-Q200 qualified, assuring high reliability in automotive applications
Related links
- Vishay WSLF 0.27 mΩ, 3222 Metal Strip Power Resistor 0.01 Surface Mount 10 W - WSLF3222L2700FE6
- Vishay WSLF 0.0005 Ω, 2512 Metal Strip Power Resistor 0.01 Surface Mount 10 W - WSLF2512L5000FEB
- Vishay WSLF 0.15 mΩ, 3222 Metal Strip Power Resistor 0.01 Surface Mount 10 W - WSLF3222L1500FE6
- Vishay WSLF 0.2 mΩ, 3222 Metal Strip Power Resistor 0.01 Surface Mount 10 W - WSLF3222L2000FE6
- Vishay WSLF 0.003 Ω, 2512 Metal Strip Power Resistor 0.01 Surface Mount 10 W - WSLF25123L000FEB
- Vishay WSLF 0.001 Ω, 1206 Metal Strip Power Resistor 0.01 Surface Mount 5 W - WSLF12061L000FE6
- Vishay WSLF 0.0005 Ω, 1206 Metal Strip Power Resistor 0.01 Surface Mount 5 W - WSLF1206L5000FE6
- Vishay WSLF 0.0003 Ω, 1206 Metal Strip Power Resistor 0.01 Surface Mount 5 W - WSLF1206L3000FE6
