LEDVANCE Compact Fluorescent Light 300 mm 240V 23 W

N

Subtotal (1 unit)*

SGD552.67

(exc. GST)

SGD602.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD552.67

*price indicative

RS Stock No.:
895-906
Mfr. Part No.:
4099854541438
Manufacturer:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Product Type

Downlight

Sub Type

Light

Lamp Type

Compact Fluorescent

Luminous Flux

3200lm

Housing Material

Polycarbonate

Voltage

240V

Diameter

300mm

IP Rating

IP20

Power

23W

Luminous Efficacy

145Lm/W

Minimum Operating Temperature

-20°C

Lifespan

100000h

Maximum Operating Temperature

40°C

Colour Temperature

3000K

Colour

White

Standards/Approvals

CE

Length

22mm

Series

40998545

Dimmable

No

Lamp Supplied

Yes

Anti-corrosive

No

COO (Country of Origin):
CN
The LEDVANCE downlight delivers high-efficiency illumination, designed specifically for seamless integration into existing ceiling cut-outs, making it Ideal for refurbishment projects.

Universal fitting allows easy replacement of Compact fluorescent luminaires

Selectable colour temperature options provide versatility in lighting design

Integrated driver simplifies installation and reduces setup time

High system efficacy enables energy savings of up to 145 lumens per watt

Designed for a minimum lifespan of 50,000 hours at 25°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy