LEDVANCE Fluorescent Lamp Light 265 mm 240V 42 W

N

Subtotal (1 unit)*

SGD828.51

(exc. GST)

SGD903.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD828.51

*price indicative

RS Stock No.:
895-925
Mfr. Part No.:
4099854620355
Manufacturer:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Product Type

Downlight

Sub Type

Light

Lamp Type

Fluorescent Lamp

Luminous Flux

5000lm

Housing Material

Aluminium

Voltage

240V

Diameter

265mm

Power

42W

IP Rating

IP20

Luminous Efficacy

120Lm/W

Lifespan

100000h

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

40°C

Colour Temperature

3000K

Standards/Approvals

CE

Length

60mm

Colour

White

Dimmable

Yes

Series

40998546

Anti-corrosive

No

Diffuser Finish

Opal

Lamp Supplied

Yes

COO (Country of Origin):
CN
The LEDVANCE downlight provides efficient illumination while integrating seamlessly into various environments. Its modern design and Advanced features make it suitable for diverse lighting applications.

Suitable for direct replacement of recessed luminaires with fluorescent lamps

High luminous efficacy of up to 120 lm/W ensures energy savings

IoT-ready with Zigbee 3.0 technology for Advanced control

External driver allows for easy installation and flexibility

Dimming Interface offers compatibility with Zigbee Direct and IoT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy