LEDVANCE Fluorescent Lamp Light 160 mm 240V 18 W
- RS Stock No.:
- 895-927
- Mfr. Part No.:
- 4099854620393
- Manufacturer:
- LEDVANCE
N
This image is representative of the product range
Subtotal (1 unit)*
SGD719.07
(exc. GST)
SGD783.79
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD719.07 |
*price indicative
- RS Stock No.:
- 895-927
- Mfr. Part No.:
- 4099854620393
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Lamp Type | Fluorescent Lamp | |
| Sub Type | Light | |
| Product Type | Downlight | |
| Luminous Flux | 2160lm | |
| Voltage | 240V | |
| Housing Material | Aluminium | |
| Diameter | 160mm | |
| IP Rating | IP20 | |
| Power | 18W | |
| Luminous Efficacy | 120Lm/W | |
| Lifespan | 100000h | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE | |
| Length | 92mm | |
| Colour Temperature | 3000K | |
| Colour | White | |
| Dimmable | Yes | |
| Series | 40998546 | |
| Diffuser Finish | Opal | |
| Anti-corrosive | No | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Lamp Type Fluorescent Lamp | ||
Sub Type Light | ||
Product Type Downlight | ||
Luminous Flux 2160lm | ||
Voltage 240V | ||
Housing Material Aluminium | ||
Diameter 160mm | ||
IP Rating IP20 | ||
Power 18W | ||
Luminous Efficacy 120Lm/W | ||
Lifespan 100000h | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE | ||
Length 92mm | ||
Colour Temperature 3000K | ||
Colour White | ||
Dimmable Yes | ||
Series 40998546 | ||
Diffuser Finish Opal | ||
Anti-corrosive No | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- CN
The LEDVANCE lighting solution is an innovative downlight designed to ensure superior illumination and energy efficiency. Its primary function is to replace standard recessed luminaires while providing Advanced control capabilities.
Suitable for direct replacement of recessed luminaires with fluorescent lamps
Features Zigbee technology for enhanced IoT integration
Delivers a luminous efficacy of up to 120 lm/W
Related links
- LEDVANCE Fluorescent Lamp Light 160 mm 240V 18 W
- LEDVANCE Compact Fluorescent Light 227 mm 240V 18 W
- LEDVANCE Compact Fluorescent Light 217 mm 240V 18 W
- LEDVANCE Fluorescent Lamp Light 116 mm 240V 13 W
- LEDVANCE Fluorescent Lamp Light 215 mm 240V 30 W
- LEDVANCE Fluorescent Lamp Light 265 mm 240V 42 W
- LEDVANCE LED 225 mm 50 mm 240V 18 W
- LEDVANCE LED 225 mm 30 mm 30mm 240V 18 W
