LEDVANCE Compact Fluorescent Light 227 mm 240V 18 W
- RS Stock No.:
- 895-905
- Mfr. Part No.:
- 4099854541414
- Manufacturer:
- LEDVANCE
N
Subtotal (1 unit)*
SGD448.78
(exc. GST)
SGD489.17
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | SGD448.78 |
*price indicative
- RS Stock No.:
- 895-905
- Mfr. Part No.:
- 4099854541414
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Lamp Type | Compact Fluorescent | |
| Product Type | Downlight | |
| Sub Type | Light | |
| Luminous Flux | 2300lm | |
| Voltage | 240V | |
| Housing Material | Polycarbonate | |
| Diameter | 227mm | |
| IP Rating | IP20 | |
| Power | 18W | |
| Luminous Efficacy | 135Lm/W | |
| Minimum Operating Temperature | -20°C | |
| Lifespan | 100000h | |
| Maximum Operating Temperature | 40°C | |
| Colour Temperature | 3000K | |
| Length | 22mm | |
| Standards/Approvals | CE | |
| Colour | White | |
| Dimmable | No | |
| Series | 40998545 | |
| Lamp Supplied | Yes | |
| Anti-corrosive | No | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Lamp Type Compact Fluorescent | ||
Product Type Downlight | ||
Sub Type Light | ||
Luminous Flux 2300lm | ||
Voltage 240V | ||
Housing Material Polycarbonate | ||
Diameter 227mm | ||
IP Rating IP20 | ||
Power 18W | ||
Luminous Efficacy 135Lm/W | ||
Minimum Operating Temperature -20°C | ||
Lifespan 100000h | ||
Maximum Operating Temperature 40°C | ||
Colour Temperature 3000K | ||
Length 22mm | ||
Standards/Approvals CE | ||
Colour White | ||
Dimmable No | ||
Series 40998545 | ||
Lamp Supplied Yes | ||
Anti-corrosive No | ||
- COO (Country of Origin):
- CN
The LEDVANCE downlight provides high-quality illumination with a universal fitting for seamless refurbishment. Its integrated driver ensures easy installation, making it suitable for various indoor settings.
Offers selectable CCT and lumen steps for versatility
Includes presence and daylight sensor control for energy efficiency
Achieves up to 145 lm/W for substantial energy savings
Features adjustable mounting springs for varying ceiling cut-outs
Related links
- LEDVANCE Compact Fluorescent Light 217 mm 240V 18 W
- LEDVANCE Compact Fluorescent Light 187 mm 240V 16 W
- LEDVANCE Compact Fluorescent Light 300 mm 240V 23 W
- LEDVANCE Compact Fluorescent Light 290 mm 240V 23 W
- LEDVANCE Fluorescent Lamp Light 160 mm 240V 18 W
- LEDVANCE LED 225 mm 50 mm 240V 18 W
- LEDVANCE LED 225 mm 30 mm 30mm 240V 18 W
- LEDVANCE LED Spotlight & Downlight 225 mm 30 mm 225mm 240V 18 W
