LEDVANCE Compact Fluorescent Light 217 mm 240V 18 W
- RS Stock No.:
- 895-903
- Mfr. Part No.:
- 4099854541094
- Manufacturer:
- LEDVANCE
N
Subtotal (1 unit)*
SGD281.24
(exc. GST)
SGD306.55
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD281.24 |
*price indicative
- RS Stock No.:
- 895-903
- Mfr. Part No.:
- 4099854541094
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Lamp Type | Compact Fluorescent | |
| Sub Type | Light | |
| Product Type | Downlight | |
| Luminous Flux | 2420lm | |
| Housing Material | Polycarbonate | |
| Voltage | 240V | |
| Diameter | 217mm | |
| Power | 18W | |
| Luminous Efficacy | 140Lm/W | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Lifespan | 100000h | |
| Maximum Operating Temperature | 40°C | |
| Length | 22mm | |
| Standards/Approvals | CE | |
| Colour | White | |
| Colour Temperature | 3000K | |
| Dimmable | No | |
| Series | 40998545 | |
| Anti-corrosive | No | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Lamp Type Compact Fluorescent | ||
Sub Type Light | ||
Product Type Downlight | ||
Luminous Flux 2420lm | ||
Housing Material Polycarbonate | ||
Voltage 240V | ||
Diameter 217mm | ||
Power 18W | ||
Luminous Efficacy 140Lm/W | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Lifespan 100000h | ||
Maximum Operating Temperature 40°C | ||
Length 22mm | ||
Standards/Approvals CE | ||
Colour White | ||
Colour Temperature 3000K | ||
Dimmable No | ||
Series 40998545 | ||
Anti-corrosive No | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- CN
The LEDVANCE downlight offers an innovative solution for convenient refurbishment of existing lighting installations, ensuring compatibility with a variety of ceiling cut-outs while providing efficient LED performance.
Emits a luminous flux of up to 2420 lm with a high efficacy of 140 lm/W
Supports dual colour temperature options of 3000 K and 4000 K for versatile lighting
Includes adjustable mounting springs to accommodate cut-outs ranging from 65 mm to 260 mm
Designed with IP44 protection class for indoor use and to resist moisture
Related links
- LEDVANCE Compact Fluorescent Light 227 mm 240V 18 W
- LEDVANCE Compact Fluorescent Light 187 mm 240V 16 W
- LEDVANCE Compact Fluorescent Light 300 mm 240V 23 W
- LEDVANCE Compact Fluorescent Light 290 mm 240V 23 W
- LEDVANCE Fluorescent Lamp Light 160 mm 240V 18 W
- LEDVANCE LED 225 mm 50 mm 240V 18 W
- LEDVANCE LED 225 mm 30 mm 30mm 240V 18 W
- LEDVANCE LED Spotlight & Downlight 225 mm 30 mm 225mm 240V 18 W
