LEDVANCE Compact Fluorescent Light 187 mm 240V 16 W
- RS Stock No.:
- 895-877
- Mfr. Part No.:
- 4099854441813
- Manufacturer:
- LEDVANCE
N
This image is representative of the product range
Subtotal (1 unit)*
SGD148.33
(exc. GST)
SGD161.68
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD148.33 |
*price indicative
- RS Stock No.:
- 895-877
- Mfr. Part No.:
- 4099854441813
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | Downlight | |
| Sub Type | Light | |
| Lamp Type | Compact Fluorescent | |
| Luminous Flux | 1600lm | |
| Housing Material | Aluminium | |
| Voltage | 240V | |
| Diameter | 187mm | |
| IP Rating | IP20 | |
| Power | 16W | |
| Luminous Efficacy | 100Lm/W | |
| Minimum Operating Temperature | -20°C | |
| Lifespan | 50000h | |
| Maximum Operating Temperature | 40°C | |
| Length | 23mm | |
| Colour Temperature | 3000K | |
| Colour | White | |
| Standards/Approvals | CE | |
| Series | 40998544 | |
| Dimmable | No | |
| Lamp Supplied | Yes | |
| Anti-corrosive | No | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type Downlight | ||
Sub Type Light | ||
Lamp Type Compact Fluorescent | ||
Luminous Flux 1600lm | ||
Housing Material Aluminium | ||
Voltage 240V | ||
Diameter 187mm | ||
IP Rating IP20 | ||
Power 16W | ||
Luminous Efficacy 100Lm/W | ||
Minimum Operating Temperature -20°C | ||
Lifespan 50000h | ||
Maximum Operating Temperature 40°C | ||
Length 23mm | ||
Colour Temperature 3000K | ||
Colour White | ||
Standards/Approvals CE | ||
Series 40998544 | ||
Dimmable No | ||
Lamp Supplied Yes | ||
Anti-corrosive No | ||
- COO (Country of Origin):
- CN
The LEDVANCE downlight offers a highly efficient lighting solution designed for various indoor settings, providing versatile illumination with a slim profile and Advanced features.
Low installation depth enhances versatility in tight spaces
High luminous efficacy of up to 100 lm/W ensures effective energy use
Multi Lumen function allows users to select lumen steps as needed
External driver with through-wiring feature simplifies installation
Emergency lighting capability with LEDVANCE Emergency Conversion Box
Related links
- LEDVANCE LED Spotlight & Downlight 187 mm 23 mm 240V 16 W
- LEDVANCE Compact Fluorescent Light 217 mm 240V 18 W
- LEDVANCE Compact Fluorescent Light 300 mm 240V 23 W
- LEDVANCE Compact Fluorescent Light 227 mm 240V 18 W
- LEDVANCE Compact Fluorescent Light 290 mm 240V 23 W
- Sylvania LED Spotlight 166 mm 168 mm 45mm 240V 16 W
- LEDVANCE Fluorescent Lamp Light 116 mm 240V 13 W
- LEDVANCE Fluorescent Lamp Light 215 mm 240V 30 W
