LEDVANCE Fluorescent Lamp Light 265 mm 240V 42 W
- RS Stock No.:
- 895-891
- Mfr. Part No.:
- 4099854491047
- Manufacturer:
- LEDVANCE
N
Subtotal (1 unit)*
SGD411.37
(exc. GST)
SGD448.39
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD411.37 |
*price indicative
- RS Stock No.:
- 895-891
- Mfr. Part No.:
- 4099854491047
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | Downlight | |
| Lamp Type | Fluorescent Lamp | |
| Sub Type | Light | |
| Luminous Flux | 5000lm | |
| Housing Material | Aluminium | |
| Voltage | 240V | |
| Diameter | 265mm | |
| Power | 42W | |
| IP Rating | IP20 | |
| Luminous Efficacy | 120Lm/W | |
| Minimum Operating Temperature | -20°C | |
| Lifespan | 100000h | |
| Maximum Operating Temperature | 40°C | |
| Colour | White | |
| Standards/Approvals | CB | |
| Colour Temperature | 3000K | |
| Length | 60mm | |
| Dimmable | No | |
| Series | 40998544 | |
| Lamp Supplied | Yes | |
| Anti-corrosive | No | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type Downlight | ||
Lamp Type Fluorescent Lamp | ||
Sub Type Light | ||
Luminous Flux 5000lm | ||
Housing Material Aluminium | ||
Voltage 240V | ||
Diameter 265mm | ||
Power 42W | ||
IP Rating IP20 | ||
Luminous Efficacy 120Lm/W | ||
Minimum Operating Temperature -20°C | ||
Lifespan 100000h | ||
Maximum Operating Temperature 40°C | ||
Colour White | ||
Standards/Approvals CB | ||
Colour Temperature 3000K | ||
Length 60mm | ||
Dimmable No | ||
Series 40998544 | ||
Lamp Supplied Yes | ||
Anti-corrosive No | ||
- COO (Country of Origin):
- CN
The LEDVANCE lighting solution is a recessed luminaire designed for high-efficiency illumination. Its primary function is to provide a harmonious and versatile lighting experience suitable for various indoor spaces.
Energy savings with high system efficacy up to 120 lm/W
External driver allows for flexible installation and extended operation
Lifespan of 70,000 hours ensures long-lasting performance
Aluminium housing with a diverse range of cut-outs for adaptability
Easy installation through quick connection terminals
Related links
- LEDVANCE Fluorescent Lamp Light 265 mm 240V 42 W
- LEDVANCE Fluorescent Lamp Light 160 mm 240V 18 W
- LEDVANCE Fluorescent Lamp Light 116 mm 240V 13 W
- LEDVANCE Fluorescent Lamp Light 215 mm 240V 30 W
- LEDVANCE Fluorescent Lamp Downlight 225 mm 23 mm 23mm 240V 22 W
- LEDVANCE Fluorescent Lamp Flat Downlight with External Driver and Aluminium Housing 192 mm 23 mm 23mm 240V 17 W
- LEDVANCE Fluorescent Lamp Recessed 225 mm 23 mm 23mm 240V 22 W
- LEDVANCE Fluorescent Lamp 192 mm 23 mm 23mm 240V 17 W
