Bolle Safety BL110N Safety Glasses, Anti-Scratch Coating, Smoked, Translucent Black Polycarbonate Lens, Polycarbonate
- RS Stock No.:
- 333-865
- Mfr. Part No.:
- BL110N20W
- Manufacturer:
- Bolle Safety
Subtotal (1 box of 25 units)*
SGD128.73
(exc. GST)
SGD140.32
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | SGD128.73 | SGD5.149 |
*price indicative
- RS Stock No.:
- 333-865
- Mfr. Part No.:
- BL110N20W
- Manufacturer:
- Bolle Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bolle Safety | |
| Lens Colour | Smoked | |
| Product Type | Safety Glasses | |
| Frame Colour | Translucent Black | |
| Resistance Features | Anti-Scratch Coating | |
| Frame Style | Adjustable fitover design | |
| Standards/Approvals | ANSI Z87.1-2020, EN 166, EN170 | |
| EN 207/208 Laser Safe | No | |
| EN 166 Frame Marking | Yes | |
| Lens Material | Polycarbonate | |
| EN 166 Lens Marking | Yes | |
| Series | BL110N | |
| Frame Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Bolle Safety | ||
Lens Colour Smoked | ||
Product Type Safety Glasses | ||
Frame Colour Translucent Black | ||
Resistance Features Anti-Scratch Coating | ||
Frame Style Adjustable fitover design | ||
Standards/Approvals ANSI Z87.1-2020, EN 166, EN170 | ||
EN 207/208 Laser Safe No | ||
EN 166 Frame Marking Yes | ||
Lens Material Polycarbonate | ||
EN 166 Lens Marking Yes | ||
Series BL110N | ||
Frame Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bolle Smoke over-the-glasses with 13% visible light transmission effectively filter 99.99% of UVA and UVB rays. They are compatible with our exclusive double-sided PLATINUM anti-fog and anti-scratch coating.
Upper, lower, side protection
Wide temples for extra protection
Anti-Scratch coating
Sold in pack of 25, No retail
Related links
- Bolle Safety BL110N Safety Glasses Clear Polycarbonate
- Bolle Safety BL100 Safety Glasses Smoked Polycarbonate Lens, Polycarbonate
- Bolle B-Line Safety Glasses Smoked Polycarbonate
- Bolle Safety BL130N Safety Glasses Smoked Nylon
- Bolle Safety TRACKER II Safety Glasses Anti-Fog Coating Polycarbonate
- Bolle Safety IRI-s Safety Glasses Anti-Fog Coating Polycarbonate
- Bolle Safety BAXTER Safety Glasses Anti-Fog Coating Polycarbonate
- Bolle Safety RUSH+ Safety Glasses Anti-Fog Coating Red Polycarbonate,
