RS PRO Safety Glasses, Anti-Fog Coating, Anti-Scratch, Clear Polycarbonate Lens

This image is representative of the product range

Subtotal (1 box of 10 units)*

SGD90.39

(exc. GST)

SGD98.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 55 unit(s) ready to ship from another location
  • Plus 180 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +SGD90.39SGD9.039

*price indicative

RS Stock No.:
589-598
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Safety Glasses

Lens Colour

Clear

Resistance Features

Anti-Fog Coating, Anti-Scratch

Standards/Approvals

CE EN166 USA ANSI Z87

Frame Style

Hybrid sports style

EN 166 Frame Marking

Yes

Series

RS PRO

EN 166 Lens Marking

Yes

Lens Material

Polycarbonate

RoHS Status: Exempt

COO (Country of Origin):
TW
The RS Pro Safety Glasses offer a hybrid safety design, featuring a soft foam gasket and interchangeable head-strap for enhanced protection against debris. Inclinable temples ensure a personalized, secure fit, while the anti-fog and anti-scratch coatings enhance durability and provide clear Vision during extended use.

Hybrid sports style spec with gasket

Interchangeable temples and head strap

Wide lens provides a great field of view

Soft, adjustable, anti-slip nose bridge

Adjustable temple for personalised fit

Close fitting alternative to a goggle

Anti-Scratch and Anti-fog

Individually bagged

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy