RS PRO Safety Glasses, Anti-Fog Coating, Anti-Scratch, Grey Polycarbonate Lens

This image is representative of the product range

Subtotal (1 box of 10 units)*

SGD27.27

(exc. GST)

SGD29.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 31 unit(s) shipping from 18 November 2026
  • Plus 180 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +SGD27.27SGD2.727

*price indicative

RS Stock No.:
589-593
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Safety Glasses

Lens Colour

Grey

Resistance Features

Anti-Fog Coating, Anti-Scratch

Standards/Approvals

CE EN166 USA ANSI Z87

Frame Style

Sport

EN 166 Frame Marking

Yes

EN 166 Lens Marking

Yes

Series

RS PRO

Lens Material

Polycarbonate

RoHS Status: Exempt

COO (Country of Origin):
IN
The RS Pro Safety Glasses feature a slim-fitting, sports-style design for enhanced comfort, with soft temple tips and a universal nose bridge. Made from impact-resistant polycarbonate, the lenses are coated with anti-scratch and anti-fog treatments on both sides, making them Ideal for use in environments with fluctuating temperatures.

Close-fitting protection

Universal nose bridge

Slim temple tips

Sports wrap around style

Made with impact resistant polycarbonate

Anti-Scratch and Anti-Fog coating

Lightweight

Individually bagged

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy