RS PRO RSP10 Safety Glasses, Impact Resistant, Clear Polycarbonate Lens, Polycarbonate
- RS Stock No.:
- 589-578
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 box of 10 units)*
SGD25.16
(exc. GST)
SGD27.42
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- 125 unit(s) ready to ship from another location
- Plus 360 unit(s) shipping from 10 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | SGD25.16 | SGD2.516 |
*price indicative
- RS Stock No.:
- 589-578
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Safety Glasses | |
| Lens Colour | Clear | |
| Resistance Features | Impact Resistant | |
| Frame Style | Safety Spectacle | |
| Standards/Approvals | CE EN166ANSI Z87 | |
| EN 166 Frame Marking | Yes | |
| EN 166 Lens Marking | Yes | |
| Frame Material | Polycarbonate | |
| Series | RSP10 | |
| Lens Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Safety Glasses | ||
Lens Colour Clear | ||
Resistance Features Impact Resistant | ||
Frame Style Safety Spectacle | ||
Standards/Approvals CE EN166ANSI Z87 | ||
EN 166 Frame Marking Yes | ||
EN 166 Lens Marking Yes | ||
Frame Material Polycarbonate | ||
Series RSP10 | ||
Lens Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The RS Pro Safety Glasses are high-quality, lightweight visitors glasses designed for maximum protection and comfort. Made from robust clear polycarbonate, they provide excellent impact resistance while maintaining a clear field of vision. Ideal for on-site visits, they can be comfortably worn over prescription eyewear. An anti-scratch coating protects the lenses during use and storage.
Visitors spec to be worn onsite
Slim temple arms for PPE compatibility
Can be worn over prescription glasses
Ventilated temples for added comfort
Made with impact resistant polycarbonate
100% metal free
Anti-Scratch coating
Individually bagged
Related links
- RS PRO RSP10 Safety Glasses Clear Polycarbonate Lens, Polycarbonate
- Univet 553Z BCB Safety Glasses Clear Polycarbonate Lens, Polycarbonate
- 3M Visitor Safety Glasses Anti-Scratch Polycarbonate
- SINGER SAFETY EVAM Safety Glasses Clear Polycarbonate
- Active Gear V110 Safety Glasses Scratch Resistant Polycarbonate
- Active Gear V621 Safety Glasses Impact Resistant, Clear Polycarbonate Lens
- Riley KOSMA Safety Glasses UV Resistant Thermoplastic
- Riley STREAM EVO ECO Safety Glasses Moisture Resistant Clear Polycarbonate Lens,
