RS PRO Safety Glasses, Anti-Scratch, Clear Polycarbonate Lens, Polycarbonate
- RS Stock No.:
- 589-589
- Manufacturer:
- RS PRO
This image is representative of the product range
Subtotal (1 box of 10 units)*
SGD47.30
(exc. GST)
SGD51.56
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 48 unit(s) ready to ship from another location
- Plus 464 unit(s) shipping from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | SGD47.30 | SGD4.73 |
*price indicative
- RS Stock No.:
- 589-589
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Lens Colour | Clear | |
| Product Type | Safety Glasses | |
| Resistance Features | Anti-Scratch | |
| Standards/Approvals | ANSI Z87, CE EN166 | |
| Frame Style | Sport | |
| EN 166 Frame Marking | Yes | |
| Frame Material | Polycarbonate | |
| Lens Material | Polycarbonate | |
| Series | RS PRO | |
| EN 166 Lens Marking | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Lens Colour Clear | ||
Product Type Safety Glasses | ||
Resistance Features Anti-Scratch | ||
Standards/Approvals ANSI Z87, CE EN166 | ||
Frame Style Sport | ||
EN 166 Frame Marking Yes | ||
Frame Material Polycarbonate | ||
Lens Material Polycarbonate | ||
Series RS PRO | ||
EN 166 Lens Marking Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The RS Pro Safety Glasses feature a lightweight, sports-style design with slim temple arms for all-day comfort, especially when used with other PPE. A soft-touch rubber nose pad ensures a secure fit, while the full wrap-around lens offers a wide field of view and reliable eye protection.
Sports style
Soft, anti-slip nose bridge
Slim temple arms for PPE compatibility
Wrap-around polycarbonate lens offering wide field of Vision
Light weight for all day comfort
Anti-Scratch coating
Individually bagged
Related links
- RS PRO RS PRO RSP22 Safety Glasses Clear Polycarbonate Lens, Polycarbonate
- RS PRO RSP22 Safety Glasses Grey Polycarbonate Lens, Polycarbonate
- 3M SecureFit 500 Safety Glasses Anti-Scratch Polycarbonate
- Univet 506UG Safety Glasses Anti-Scratch Polycarbonate
- 3M SecureFit 600 Safety Glasses Anti-Fog Clear Polycarbonate Lens, Polycarbonate
- Bolle Safety PRISM Safety Glasses Anti-Scratch Polycarbonate
- 3M OX Safety Glasses Anti-Scratch Clear Polycarbonate Lens, Polycarbonate
- 3M Virtua Safety Glasses Anti-Scratch Amber Clear Polycarbonate Lens, Polycarbonate

