Crouzet STPI 110V Panel Mount Holder, for use with Socket
- RS Stock No.:
- 941-433
- Mfr. Part No.:
- SR284-443-02
- Manufacturer:
- Crouzet
N
This image is representative of the product range
Subtotal (1 unit)*
SGD209.60
(exc. GST)
SGD228.46
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 31 December 9999
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD209.60 |
*price indicative
- RS Stock No.:
- 941-433
- Mfr. Part No.:
- SR284-443-02
- Manufacturer:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Product Type | Holder | |
| Voltage | 110V | |
| For Use With | Socket | |
| Series | STPI | |
| Terminal Type | Contact | |
| Standards/Approvals | NF F 62 002 | |
| Mount Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Product Type Holder | ||
Voltage 110V | ||
For Use With Socket | ||
Series STPI | ||
Terminal Type Contact | ||
Standards/Approvals NF F 62 002 | ||
Mount Type Panel Mount | ||
Non Compliant
- COO (Country of Origin):
- FR
The Crouzet component holder designed to accommodate crimped contact sockets, ensuring a secure fit and reliable connection in electrical applications.
Constructed for crimped contact sockets, allowing versatile connectivity
General clearance of +/- 0.1 mm ensures precise fitment
Scales without dimension add versatility to measurements
All dimensions and tolerances are stated in millimetres for clarity
Related links
- Crouzet STPI 110V Panel Mount Holder, for use with Faston Lug Socket
- Crouzet STPI 72V Panel Mount Holder, for use with Socket
- Crouzet STPI 24V Panel Mount Holder, for use with Socket
- Crouzet STPI 12V Panel Mount Holder, for use with Socket
- Crouzet STPI 72V Panel Mount Holder, for use with Faston Lug Socket
- Crouzet STPI 2 Way 110V Screw Holder, for use with Socket
- Crouzet STPI 2 Way 24V Screw Holder, for use with Socket
- Crouzet STPI 2 Way 72V Screw Holder, for use with Socket
