Crouzet STPI 2 Way 110V Screw Holder, for use with Socket

N

Subtotal (1 unit)*

SGD225.96

(exc. GST)

SGD246.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD225.96

*price indicative

RS Stock No.:
941-430
Mfr. Part No.:
SR284-352-07
Manufacturer:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Product Type

Holder

Voltage

110V

For Use With

Socket

Series

STPI

Terminal Type

Faston Lug

Standards/Approvals

NF F 63 808

Mount Type

Screw

Number of Contacts

2

Non Compliant

COO (Country of Origin):
FR
The Crouzet component holder is specifically designed for crimped contact sockets, ensuring reliable connections in various applications. Its precise dimensions and tolerances enhance performance and compatibility in electrical systems.

General clearance of +/- 0.1 mm for heightened accuracy

Designed specifically for crimped contact sockets, ensuring optimal fit

Scale is set to 'without' for straightforward measurement

Dimensions and tolerances quoted in millimetres for clarity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy