Crouzet STPI 72V Panel Mount Holder, for use with Faston Lug Socket
- RS Stock No.:
- 941-426
- Mfr. Part No.:
- SR284-278-02
- Manufacturer:
- Crouzet
N
Subtotal (1 unit)*
SGD209.60
(exc. GST)
SGD228.46
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 31 December 9999
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD209.60 |
*price indicative
- RS Stock No.:
- 941-426
- Mfr. Part No.:
- SR284-278-02
- Manufacturer:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Product Type | Holder | |
| Voltage | 72V | |
| For Use With | Faston Lug Socket | |
| Series | STPI | |
| Terminal Type | Faston Lug | |
| Standards/Approvals | NF F 62 002 | |
| Mount Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Product Type Holder | ||
Voltage 72V | ||
For Use With Faston Lug Socket | ||
Series STPI | ||
Terminal Type Faston Lug | ||
Standards/Approvals NF F 62 002 | ||
Mount Type Panel Mount | ||
Non Compliant
- COO (Country of Origin):
- FR
The Crouzet component holder designed for faston lugs sockets, ensuring secure connections in various electrical applications. It is built to meet precise dimensional tolerances, ensuring reliable performance.
General clearance of +/- 0.1 mm for enhanced accuracy
Scale measurement is designed without unnecessary complexities
All dimensions and tolerances quoted in millimetres for clarity
Conforms to railways standards as per issue 2005
Related links
- Crouzet STPI 72V Panel Mount Holder, for use with Socket
- Crouzet STPI 110V Panel Mount Holder, for use with Faston Lug Socket
- Crouzet STPI 24V Panel Mount Holder, for use with Faston Lug Socket
- Crouzet STPI 110V Panel Mount Holder, for use with Socket
- Crouzet STPI 24V Panel Mount Holder, for use with Socket
- Crouzet STPI 12V Panel Mount Holder, for use with Socket
- Crouzet STPI 2 Way 72V Screw Holder, for use with Socket
- Crouzet STPI 2 Way 24V Screw Holder, for use with Socket
