Crouzet STPI 110V Panel Mount Holder, for use with Faston Lug Socket
- RS Stock No.:
- 941-427
- Mfr. Part No.:
- SR284-278-05
- Manufacturer:
- Crouzet
N
This image is representative of the product range
Subtotal (1 unit)*
SGD209.60
(exc. GST)
SGD228.46
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 31 December 9999
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD209.60 |
*price indicative
- RS Stock No.:
- 941-427
- Mfr. Part No.:
- SR284-278-05
- Manufacturer:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Product Type | Holder | |
| Voltage | 110V | |
| For Use With | Faston Lug Socket | |
| Series | STPI | |
| Terminal Type | Faston Lug | |
| Standards/Approvals | NF F 62 002 | |
| Mount Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Product Type Holder | ||
Voltage 110V | ||
For Use With Faston Lug Socket | ||
Series STPI | ||
Terminal Type Faston Lug | ||
Standards/Approvals NF F 62 002 | ||
Mount Type Panel Mount | ||
Non Compliant
- COO (Country of Origin):
- FR
The Crouzet component holder designed for Faston lug sockets. This product ensures secure and reliable connections, VITAL for optimal operation in various electrical applications.
Designed for use with Faston lugs, ensuring compatibility and ease of installation
Provides a general clearance of +/- 0.1, promoting precise fits
Dimensions and tolerances are specified in millimetres, ensuring measurement clarity
Constructed in accordance with Railways Standards (Issue: 2005), ensuring compliance and reliability
Related links
- Crouzet STPI 24V Panel Mount Holder, for use with Faston Lug Socket
- Crouzet STPI 72V Panel Mount Holder, for use with Faston Lug Socket
- Crouzet STPI 110V Panel Mount Holder, for use with Socket
- Crouzet STPI 2 Way 110V Screw Holder, for use with Socket
- Crouzet STPI 72V Panel Mount Holder, for use with Socket
- Crouzet STPI 24V Panel Mount Holder, for use with Socket
- Crouzet STPI 12V Panel Mount Holder, for use with Socket
- Crouzet STPI 2 Way 24V Screw Holder, for use with Socket
