Crouzet STPI 6 Way Panel Mount Socket, for use with Relay
- RS Stock No.:
- 941-386
- Mfr. Part No.:
- S336S01A273
- Manufacturer:
- Crouzet
N
This image is representative of the product range
Subtotal (1 unit)*
SGD141.09
(exc. GST)
SGD153.79
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 31 December 9999
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD141.09 |
*price indicative
- RS Stock No.:
- 941-386
- Mfr. Part No.:
- S336S01A273
- Manufacturer:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Product Type | Socket | |
| For Use With | Relay | |
| Current | 10A | |
| Series | STPI | |
| Terminal Type | Solder | |
| Standards/Approvals | No | |
| Mount Type | Panel Mount | |
| Number of Contacts | 6 | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Product Type Socket | ||
For Use With Relay | ||
Current 10A | ||
Series STPI | ||
Terminal Type Solder | ||
Standards/Approvals No | ||
Mount Type Panel Mount | ||
Number of Contacts 6 | ||
Non Compliant
- COO (Country of Origin):
- FR
The Crouzet soldering socket designed for hermetically sealed relays, ensuring secure connections and reliable performance in demanding environments. Its robust construction is adept at withstanding extreme temperatures for versatile applications.
Gold plated contact surfaces for corrosion resistance
Wide temperature range from -65°C to +125°C
High insulation resistance exceeding 1000M Ohm at 25°C
Related links
- Crouzet STPI 6 Way Panel Mount Socket, for use with Relay
- Crouzet STPI 4 Way Panel Mount Socket, for use with Relay
- Crouzet STPI 3 Way Panel Mount Socket, for use with Relay
- Crouzet STPI 2 Way Panel Mount Socket, for use with Relay
- Crouzet STPI Panel Mount Socket Accessory, for use with Relay
- Crouzet STPI 72V Panel Mount Holder, for use with Faston Lug Socket
- Crouzet Contact, STPI for use with Relay
- Crouzet STPI 110V Panel Mount Holder, for use with Faston Lug Socket
