Crouzet STPI 2 Way Panel Mount Socket, for use with Relay
- RS Stock No.:
- 941-380
- Mfr. Part No.:
- S326S05A273
- Manufacturer:
- Crouzet
N
Subtotal (1 unit)*
SGD141.09
(exc. GST)
SGD153.79
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 31 December 9999
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD141.09 |
*price indicative
- RS Stock No.:
- 941-380
- Mfr. Part No.:
- S326S05A273
- Manufacturer:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Product Type | Socket | |
| For Use With | Relay | |
| Current | 10A | |
| Series | STPI | |
| Terminal Type | Solder | |
| Standards/Approvals | No | |
| Mount Type | Panel Mount | |
| Number of Contacts | 2 | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Product Type Socket | ||
For Use With Relay | ||
Current 10A | ||
Series STPI | ||
Terminal Type Solder | ||
Standards/Approvals No | ||
Mount Type Panel Mount | ||
Number of Contacts 2 | ||
Non Compliant
- COO (Country of Origin):
- FR
The Crouzet soldering socket designed for reliable connections in electrical applications, ensuring a stable Interface for circuit integration. It is tailored for robust performance under varying conditions.
Gold plated contact surfaces for corrosion resistance
Wide temperature range from -65°C to +125°C
High insulation resistance exceeding 1000M Ohm at 25°C
Related links
- Crouzet STPI 2 Way Panel Mount Socket, for use with Relay
- Crouzet STPI 4 Way Panel Mount Socket, for use with Relay
- Crouzet STPI 6 Way Panel Mount Socket, for use with Relay
- Crouzet STPI 3 Way Panel Mount Socket, for use with Relay
- Crouzet STPI 2 Way 24V Screw Holder, for use with Socket
- Crouzet STPI 2 Way 110V Screw Holder, for use with Socket
- Crouzet STPI 2 Way 72V Screw Holder, for use with Socket
- Crouzet STPI Panel Mount Socket Accessory, for use with Relay
