Steffen, 10A, 250V 3 Gang Adapter Type J
- RS Stock No.:
- 879-383
- Mfr. Part No.:
- 50 00048
- Manufacturer:
- Steffen
N
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 879-383
- Mfr. Part No.:
- 50 00048
- Manufacturer:
- Steffen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Product Type | Adapter | |
| Number of Sockets | 3 | |
| Socket Type | Type J | |
| Corded/Cordless | Cordless | |
| Mains Plug Type | Type J | |
| Current | 10A | |
| Colour | White | |
| Switchable | No | |
| Surge Protection | No | |
| Voltage | 250V | |
| RCD Protected | No | |
| Fused | No | |
| Standards/Approvals | None | |
| Filtered | No | |
| Power Indicator | No | |
| Series | 50 000 | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Product Type Adapter | ||
Number of Sockets 3 | ||
Socket Type Type J | ||
Corded/Cordless Cordless | ||
Mains Plug Type Type J | ||
Current 10A | ||
Colour White | ||
Switchable No | ||
Surge Protection No | ||
Voltage 250V | ||
RCD Protected No | ||
Fused No | ||
Standards/Approvals None | ||
Filtered No | ||
Power Indicator No | ||
Series 50 000 | ||
- COO (Country of Origin):
- CN
The Steffen multi-adapter offers a versatile solution for powering multiple devices simultaneously, designed specifically to accommodate three Type 13 sockets for enhanced connectivity and convenience.
Equipped with three sockets for optimal device connection
Rated for 10 A current and operates at 250 V for reliable performance
Constructed from Durable plastic, ensuring longevity and safety
Lightweight design at 0.09 Kg for easy placement and portability
Related links
- Steffen 250V 3 Gang Adapter Type J
- Steffen 250V 3 Gang Adapter Type J, USB Type C
- Steffen 250V 4 Gang Adapter Type J
- Steffen 250V 2 Gang Adapter Type J
- Steffen 230V 4 Gang Adapter Type J, USB Type C
- Steffen 230V 3 Gang Strip, 1.5m Cable Type J
- Steffen 250V 9 Gang Socket Type J, USB Type C
- Steffen 250V 7 Gang Strip USB Type A, USB Type C
