Steffen, 10A, 250V 2 Gang Adapter Type J
- RS Stock No.:
- 879-382
- Mfr. Part No.:
- 50 00047
- Manufacturer:
- Steffen
N
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 879-382
- Mfr. Part No.:
- 50 00047
- Manufacturer:
- Steffen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Number of Sockets | 2 | |
| Product Type | Adapter | |
| Socket Type | Type J | |
| Mains Plug Type | Type J | |
| Corded/Cordless | Cordless | |
| Current | 10A | |
| Switchable | No | |
| Colour | White | |
| Surge Protection | No | |
| Voltage | 250V | |
| RCD Protected | No | |
| Fused | No | |
| Standards/Approvals | None | |
| Filtered | No | |
| Power Indicator | No | |
| Series | 50 000 | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Number of Sockets 2 | ||
Product Type Adapter | ||
Socket Type Type J | ||
Mains Plug Type Type J | ||
Corded/Cordless Cordless | ||
Current 10A | ||
Switchable No | ||
Colour White | ||
Surge Protection No | ||
Voltage 250V | ||
RCD Protected No | ||
Fused No | ||
Standards/Approvals None | ||
Filtered No | ||
Power Indicator No | ||
Series 50 000 | ||
- COO (Country of Origin):
- CN
The Steffen multipurpose adapter serves to provide dual socket configurations, allowing increased electrical connectivity for various devices. Its robust design ensures safe and efficient power distribution in indoor environments.
Constructed from Durable plastic, ensuring longevity and reliability
Incorporates elevated touch protection for enhanced safety
Rated for a maximum current of 10 A and voltage of 250 V
Lightweight design at 0.090 Kg promotes easy portability
Related links
- Steffen 250V 2 Gang Adapter Type J
- Steffen 250V 4 Gang Adapter Type J
- Steffen 250V 3 Gang Adapter Type J
- Steffen 250V 3 Gang Adapter Type J, USB Type C
- Steffen 230V 4 Gang Adapter Type J, USB Type C
- Steffen 250V 9 Gang Socket Type J, USB Type C
- Steffen 250V 7 Gang Strip USB Type A, USB Type C
- Steffen 250V 4 Gang Strip USB Type A, USB Type C
