Steffen, 10A, 250V 4 Gang Adapter Type J

N
Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
879-291
Mfr. Part No.:
14 97 1142
Manufacturer:
Steffen
Find similar products by selecting one or more attributes.
Select all

Brand

Steffen

Number of Sockets

4

Product Type

Adapter

Socket Type

Type J

Mains Plug Type

Type J

Corded/Cordless

Cordless

Current

10A

Colour

White

Switchable

No

Surge Protection

No

Voltage

250V

RCD Protected

No

Fused

No

Standards/Approvals

None

Filtered

No

Power Indicator

No

Series

Manta

COO (Country of Origin):
CN
The Steffen multi-adapter designed for versatile connectivity, featuring four strategically positioned sockets. Its innovative 320° rotating plug functionality allows for effortless access and arrangement.

Four sockets provide ample connectivity options

The 320° rotating design facilitates easy plugging in

Equipped with child protection for enhanced safety

Constructed from Durable plastic for reliable use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy