Steffen, 10A, 250V 4 Gang Adapter Type J

N
Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
879-290
Mfr. Part No.:
14 97 1141
Manufacturer:
Steffen
Find similar products by selecting one or more attributes.
Select all

Brand

Steffen

Product Type

Adapter

Number of Sockets

4

Socket Type

Type J

Mains Plug Type

Type J

Corded/Cordless

Cordless

Current

10A

Colour

Black

Switchable

No

Surge Protection

No

Voltage

250V

RCD Protected

No

Standards/Approvals

None

Fused

No

Power Indicator

No

Filtered

No

Series

Manta

COO (Country of Origin):
CN
The Steffen multi-adapter offers a sleek design with a practical 320° rotation feature, ensuring effortless connections and an elegant appearance, making it an Ideal solution for your electrical needs.

Equipped with four sockets to accommodate multiple devices simultaneously

Designed with a child safety feature to prevent electrical accidents

Rotating plug allows flexibility in tight spaces for hassle-free usage

Constructed from Durable plastic for long-lasting performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy