Steffen, 10A, 250V 4 Gang Adapter Type J

N
Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
879-239
Mfr. Part No.:
50 00050
Manufacturer:
Steffen
Find similar products by selecting one or more attributes.
Select all

Brand

Steffen

Product Type

Adapter

Number of Sockets

4

Socket Type

Type J

Current

10A

Mains Plug Type

Type J

Corded/Cordless

Cordless

Colour

White

Switchable

Yes

Surge Protection

No

Voltage

250V

RCD Protected

No

Fused

No

Standards/Approvals

None

Filtered

No

Power Indicator

Yes

Series

50 000

COO (Country of Origin):
CN
The Steffen multi-adapter is a versatile accessory designed to provide multiple power access points in one Compact unit, facilitating efficient energy use in various settings.

Features a robust plastic construction ensuring durability

Designed with increased touch protection for user safety

Operates at a rated current of 10 A and voltage of 250 V

Fits perfectly in indoor environments due to its intended usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy