Steffen, 10A, 250V 4 Gang Strip, 1.5m Cable Type J, USB Type A, USB Type C
- RS Stock No.:
- 879-138
- Mfr. Part No.:
- 50 00085
- Manufacturer:
- Steffen
N
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 879-138
- Mfr. Part No.:
- 50 00085
- Manufacturer:
- Steffen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Number of Sockets | 4 | |
| Product Type | Strip | |
| Socket Type | Type J, USB Type A, USB Type C | |
| Mains Plug Type | Type J | |
| Current | 10A | |
| Corded/Cordless | Corded | |
| Cord Length | 1.5m | |
| Colour | White | |
| Switchable | No | |
| Surge Protection | No | |
| Voltage | 250V | |
| RCD Protected | No | |
| Fused | No | |
| Standards/Approvals | None | |
| Power Indicator | No | |
| Filtered | No | |
| Series | Aluminium Desk | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Number of Sockets 4 | ||
Product Type Strip | ||
Socket Type Type J, USB Type A, USB Type C | ||
Mains Plug Type Type J | ||
Current 10A | ||
Corded/Cordless Corded | ||
Cord Length 1.5m | ||
Colour White | ||
Switchable No | ||
Surge Protection No | ||
Voltage 250V | ||
RCD Protected No | ||
Fused No | ||
Standards/Approvals None | ||
Power Indicator No | ||
Filtered No | ||
Series Aluminium Desk | ||
- COO (Country of Origin):
- CN
The Steffen table socket strip is an elegant and functional solution that provides versatile power supply at the workplace, Ideal for desk and office applications.
Features side clamps for easy desk-edge mounting
Made with Durable aluminium and plastic materials
Available in sleek black and white finishes
Supports a maximum load of 2500W for comprehensive power needs
Related links
- Steffen 250V 4 Gang Strip USB Type A, USB Type C
- Steffen 250V 7 Gang Strip USB Type A, USB Type C
- Steffen 230V 3 Gang Strip USB Type C
- Steffen 230V 3 Gang Strip USB Type A, USB Type C
- Steffen 230V 4 Gang Strip, 1.5m Cable Type J
- Steffen 230V 6 Gang Strip, 1.5m Cable Type J
- Steffen 230V 8 Gang Strip, 1.5m Cable Type J
- Steffen 230V 5 Gang Strip, 1.5m Cable Type J
