Steffen, 16A, 230V 8 Gang Strip, 3m Cable Type J

N
Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
879-128
Mfr. Part No.:
19Z5420 8K3
Manufacturer:
Steffen
Find similar products by selecting one or more attributes.
Select all

Brand

Steffen

Number of Sockets

8

Product Type

Strip

Socket Type

Type J

Corded/Cordless

Corded

Current

16A

Mains Plug Type

Type J

Cord Length

3m

Colour

Black, Silver

Switchable

No

Surge Protection

No

Voltage

230V

RCD Protected

No

Standards/Approvals

None

Fused

No

Power Indicator

No

Filtered

No

Series

Modular

COO (Country of Origin):
CN
The Steffen power strip is a Compact and robust solution for use in offices, laboratories and workshops, MADE from anodised aluminium and adaptable with various modules.

Aluminium and plastic material ensures durability and light weight

Eight Type 23 sockets provide versatile accommodation for devices

Cable length of 3 metres allows flexible workspace configuration

Rated for 16 A and 230 V, ensuring high-capacity power supply

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy