Steffen, 10A, 230V 8 Gang Strip, 3m Cable Type J
- RS Stock No.:
- 879-126
- Mfr. Part No.:
- 19Z5120 8K3
- Manufacturer:
- Steffen
N
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 879-126
- Mfr. Part No.:
- 19Z5120 8K3
- Manufacturer:
- Steffen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Product Type | Strip | |
| Number of Sockets | 8 | |
| Socket Type | Type J | |
| Corded/Cordless | Corded | |
| Mains Plug Type | Type J | |
| Current | 10A | |
| Cord Length | 3m | |
| Colour | Black, Silver | |
| Switchable | No | |
| Surge Protection | No | |
| Voltage | 230V | |
| RCD Protected | No | |
| Fused | No | |
| Standards/Approvals | None | |
| Filtered | No | |
| Power Indicator | No | |
| Series | Modular | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Product Type Strip | ||
Number of Sockets 8 | ||
Socket Type Type J | ||
Corded/Cordless Corded | ||
Mains Plug Type Type J | ||
Current 10A | ||
Cord Length 3m | ||
Colour Black, Silver | ||
Switchable No | ||
Surge Protection No | ||
Voltage 230V | ||
RCD Protected No | ||
Fused No | ||
Standards/Approvals None | ||
Filtered No | ||
Power Indicator No | ||
Series Modular | ||
- COO (Country of Origin):
- CN
The Steffen power strip is a Compact and robust solution MADE from anodised aluminium, Ideal for use in data centres as well as in office and workshop environments to safely power your electrical devices.
Designed for easy modular installation and customisation to user specifications
Rated for a maximum current of 10 A and a voltage of 230 V
Robust structure offering protection with an IP20 rating for indoor use
Cables and connectors are halogen-free for enhanced safety
Related links
- Steffen 230V 8 Gang Strip, 3m Cable Type J
- Steffen 230V 8 Gang Strip, 3m Cable Type J
- Steffen 230V 5 Gang Strip, 3m Cable Type J
- Steffen 230V 4 Gang Strip, 3m Cable Type J
- Steffen 230V 6 Gang Strip, 3m Cable Type J
- Steffen 230V 5 Gang Strip, 3m Cable Type J Surge Protection
- Steffen 230V 3 Gang Strip USB Type A, USB Type C
- Steffen 230V 6 Gang Strip USB Type A, USB Type C
