Steffen, 10A, 230V 6 Gang Strip, 5m Cable Type J
- RS Stock No.:
- 879-110
- Mfr. Part No.:
- 20 201156 S
- Manufacturer:
- Steffen
N
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 879-110
- Mfr. Part No.:
- 20 201156 S
- Manufacturer:
- Steffen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Product Type | Strip | |
| Number of Sockets | 6 | |
| Socket Type | Type J | |
| Current | 10A | |
| Corded/Cordless | Corded | |
| Mains Plug Type | Type J | |
| Cord Length | 5m | |
| Switchable | Yes | |
| Colour | Black | |
| Surge Protection | No | |
| Voltage | 230V | |
| RCD Protected | No | |
| Fused | No | |
| Standards/Approvals | None | |
| Power Indicator | Yes | |
| Filtered | No | |
| Series | Variable | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Product Type Strip | ||
Number of Sockets 6 | ||
Socket Type Type J | ||
Current 10A | ||
Corded/Cordless Corded | ||
Mains Plug Type Type J | ||
Cord Length 5m | ||
Switchable Yes | ||
Colour Black | ||
Surge Protection No | ||
Voltage 230V | ||
RCD Protected No | ||
Fused No | ||
Standards/Approvals None | ||
Power Indicator Yes | ||
Filtered No | ||
Series Variable | ||
- COO (Country of Origin):
- CN
The Steffen power strip offers an innovative solution for convenient electricity access, featuring six child-proof sockets expertly designed for safety and ease of use. This elegant device combines functionality with a sleek aesthetic.
The integrated reset switch protects against electrical hazards and doubles as a power switch
Featuring two strong magnets and metal adhesive holders for secure attachment to surfaces
An included winding mechanism prevents cable tangling when not in use
Constructed from durable, black plastic for a contemporary look and robust performance
Related links
- Steffen 230V 6 Gang Strip, 5m Cable Type J
- Steffen 230V 8 Gang Strip, 5m Cable Type J
- Steffen 230V 4 Gang Strip, 5m Cable Type J
- Steffen 230V 6 Gang Strip, 3m Cable Type J
- Steffen 230V 6 Gang Strip, 1.5m Cable Type J
- Steffen 230V 6 Gang Strip, 2m Cable Type J
- Steffen 230V 6 Gang Strip USB Type A, USB Type C
- Steffen 230V 6 Gang Strip USB Type C
