Steffen, 10A, 230V 6 Gang Strip, 1.5m Cable Type J

N
Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
879-078
Mfr. Part No.:
207605216S
Manufacturer:
Steffen
Find similar products by selecting one or more attributes.
Select all

Brand

Steffen

Product Type

Strip

Number of Sockets

6

Socket Type

Type J

Mains Plug Type

Type J

Current

10A

Corded/Cordless

Corded

Cord Length

1.5m

Switchable

Yes

Colour

White

Surge Protection

No

Voltage

230V

RCD Protected

No

Standards/Approvals

None

Fused

No

Power Indicator

Yes

Filtered

No

Series

Power Easy

COO (Country of Origin):
CN
The Steffen power strip offers an efficient solution for household electrical needs, featuring six type T13 sockets with child protection, complemented by A One and a half metre cable and a reset switch for safety and convenience.

Comprises six type T13 sockets for versatile plug-in options

Includes a reset switch that also functions as an on/off switch

Equipped with a 1.5-metre cable for extended reach

Constructed from Durable plastic, ensuring long-lasting usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy