Steffen, 10A, 230V 6 Gang Strip, 1.5m Cable Type J

N
Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
879-079
Mfr. Part No.:
207605216S 02
Manufacturer:
Steffen
Find similar products by selecting one or more attributes.
Select all

Brand

Steffen

Product Type

Strip

Number of Sockets

6

Socket Type

Type J

Mains Plug Type

Type J

Corded/Cordless

Corded

Current

10A

Cord Length

1.5m

Switchable

Yes

Colour

White

Surge Protection

No

Voltage

230V

RCD Protected

No

Fused

No

Standards/Approvals

None

Power Indicator

Yes

Filtered

No

Series

Power Easy

COO (Country of Origin):
CN
The Steffen extension lead simplifies power supply in the home. With its child-friendly design and practical reset switch, it is the Ideal solution for safely connecting various devices.

Comprises six T13 sockets with child protection

Equipped with a T12 plug and a 1.5-metre cable

Includes a reset switch that doubles as an on/off switch

Rated for 10 A and 230 V with a frequency of 50 - 60 Hz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy