Steffen, 10A, 250V 3 Gang Adapter Type J
- RS Stock No.:
- 879-033
- Mfr. Part No.:
- 14 97 1001
- Manufacturer:
- Steffen
N
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 879-033
- Mfr. Part No.:
- 14 97 1001
- Manufacturer:
- Steffen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Product Type | Adapter | |
| Number of Sockets | 3 | |
| Socket Type | Type J | |
| Current | 10A | |
| Corded/Cordless | Cordless | |
| Mains Plug Type | Type J | |
| Switchable | No | |
| Colour | Black | |
| Surge Protection | No | |
| Voltage | 250V | |
| RCD Protected | No | |
| Fused | No | |
| Standards/Approvals | None | |
| Filtered | No | |
| Power Indicator | No | |
| Series | Manta | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Product Type Adapter | ||
Number of Sockets 3 | ||
Socket Type Type J | ||
Current 10A | ||
Corded/Cordless Cordless | ||
Mains Plug Type Type J | ||
Switchable No | ||
Colour Black | ||
Surge Protection No | ||
Voltage 250V | ||
RCD Protected No | ||
Fused No | ||
Standards/Approvals None | ||
Filtered No | ||
Power Indicator No | ||
Series Manta | ||
- COO (Country of Origin):
- CN
The Steffen multi-adapter designed for versatile connectivity, featuring a rotating design for efficient use. With three Type 13 sockets, it accommodates various devices while ensuring user safety.
Three Type 13 sockets provide ample connectivity for multiple devices
Rotating design allows for flexible positioning, up to 320°
Constructed from Durable plastic, combining strength with practicality
Non-hazardous, halogen-free material ensures safe indoor use
Related links
- Steffen 250V 3 Gang Adapter Type J
- Steffen 250V 3 Gang Adapter Type J, USB Type C
- Steffen 250V 4 Gang Adapter Type J
- Steffen 250V 2 Gang Adapter Type J
- Steffen 230V 4 Gang Adapter Type J, USB Type C
- Steffen 250V 9 Gang Socket Type J, USB Type C
- Steffen 250V 7 Gang Strip USB Type A, USB Type C
- Steffen 250V 4 Gang Strip USB Type A, USB Type C
