Bahco 6 KEFU, Utility Knife 170mm, 140 g

Subtotal (1 unit)*

SGD71.42

(exc. GST)

SGD77.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD71.42

*price indicative

RS Stock No.:
470-347
Mfr. Part No.:
KEFU-01
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Knife Type

Utility

Product Type

Knife

Overall Length

170mm

Series

KEFU

Weight

140g

Number of Tools

6

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bahco Fixed Utility Knife features easy blade changes and storage for 6 blades in a convenient rear magazine. It is developed according to the scientific ERGO process for optimal comfort and usability.

Can be washed out when needed

Retail pack

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy