Bahco KG09, Utility Knife 140mm, 140 mm Closed Length, 40 g
- RS Stock No.:
- 470-348
- Mfr. Part No.:
- KG09-01
- Manufacturer:
- Bahco
Subtotal (1 unit)*
SGD12.30
(exc. GST)
SGD13.41
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD12.30 |
*price indicative
- RS Stock No.:
- 470-348
- Mfr. Part No.:
- KG09-01
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Knife | |
| Knife Type | Utility | |
| Handle Material | ABS | |
| Closed Length | 140mm | |
| Overall Length | 140mm | |
| Series | KG09 | |
| Weight | 40g | |
| Tool Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Knife | ||
Knife Type Utility | ||
Handle Material ABS | ||
Closed Length 140mm | ||
Overall Length 140mm | ||
Series KG09 | ||
Weight 40g | ||
Tool Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bahco Snap Off Utility Knife features an ABS body with a smooth textured button for comfortable use. It has a precise steel mechanism for distinct blade positioning. The large sliding button ensures easy operation.
Non snap blades allowed
3 pack on card
Retail pack
Related links
- Bahco 3 KG09 140 mm Closed Length, 26 g
- Bahco KBRU 160 mm Closed Length, 140 g
- Bahco KG18 160 mm Closed Length, 46 g
- Bahco KGSU 100 mm Closed Length, 96 g
- Bahco KBSU 100 mm Closed Length, 138 g
- Bahco KGRU 65 mm Closed Length, 110 g
- Bahco KGRU 34 mm Closed Length, 100 g
- Klein Tools Utility Knives 108 mm Closed Length, 213.2 g
