Bahco KBFU, Utility Knife 170mm, 120 g
- RS Stock No.:
- 470-338
- Mfr. Part No.:
- KBFU-01
- Manufacturer:
- Bahco
Subtotal (1 unit)*
SGD32.73
(exc. GST)
SGD35.68
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD32.73 |
*price indicative
- RS Stock No.:
- 470-338
- Mfr. Part No.:
- KBFU-01
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Knife | |
| Knife Type | Utility | |
| Handle Material | Thermoplastic Rubber | |
| Overall Length | 170mm | |
| Series | KBFU | |
| Weight | 120g | |
| Tool Material | Aluminium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Knife | ||
Knife Type Utility | ||
Handle Material Thermoplastic Rubber | ||
Overall Length 170mm | ||
Series KBFU | ||
Weight 120g | ||
Tool Material Aluminium | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bahco Fixed Utility Knife has an aluminium housing with a comfortable TPR grip. It features an easy side-opening body for quick blade changes.
Storage for 5 blades
Retail pack
