Bahco KE18, Utility Knife 161mm, 120 g
- RS Stock No.:
- 470-346
- Mfr. Part No.:
- KE18-01
- Manufacturer:
- Bahco
Subtotal (1 unit)*
SGD33.73
(exc. GST)
SGD36.77
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD33.73 |
*price indicative
- RS Stock No.:
- 470-346
- Mfr. Part No.:
- KE18-01
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Knife | |
| Knife Type | Utility | |
| Handle Material | Aluminium | |
| Overall Length | 161mm | |
| Series | KE18 | |
| Weight | 120g | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Knife | ||
Knife Type Utility | ||
Handle Material Aluminium | ||
Overall Length 161mm | ||
Series KE18 | ||
Weight 120g | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bahco Snap Off Utility Knife features an aluminium handle with a comfortable TPR plastic finish. It allows easy blade changes and includes storage for 3 blades in a convenient rear magazine. The knife has a symmetrical shape, making it suitable for both right- and left-handed users, with integrated ribbing for better grip.
Developed according to the scientific ERGO process
Can be washed out when needed
Retail pack
