Metsa Katrin Plus W-fold Paper Towels Non-Stop Folded Paper Towel, 320 x 203 mm, 3 Ply, 90 Sheets
- RS Stock No.:
- 949-357
- Mfr. Part No.:
- 61600
- Manufacturer:
- Metsa
N
Subtotal (1 pack of 25 units)*
SGD100.84
(exc. GST)
SGD109.92
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD100.84 | SGD4.034 |
*price indicative
- RS Stock No.:
- 949-357
- Mfr. Part No.:
- 61600
- Manufacturer:
- Metsa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metsa | |
| Form Factor | Folded | |
| Product Type | Paper Towel | |
| Sheet Size | 320 x 203 mm | |
| Number of Sheets | 90 | |
| Series | Katrin Plus | |
| Trade Name | Katrin Plus W-fold Paper Towels Non-Stop | |
| Number of Plies | 3 | |
| Standards/Approvals | PEFC/04-31-0596 | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand Metsa | ||
Form Factor Folded | ||
Product Type Paper Towel | ||
Sheet Size 320 x 203 mm | ||
Number of Sheets 90 | ||
Series Katrin Plus | ||
Trade Name Katrin Plus W-fold Paper Towels Non-Stop | ||
Number of Plies 3 | ||
Standards/Approvals PEFC/04-31-0596 | ||
Colour White | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Metsa Katrin Plus W-fold Paper Towels deliver a premium hand-drying experience, featuring a 3-ply construction that ensures softness and absorbency. Designed for professional washrooms, these towels present one sheet at a time for efficient consumption control.
Non Stop interleaved design promotes hygienic hand drying
Long sheet format reduces waste by covering larger tasks efficiently
Dermatologically tested for user safety and comfort
Handy Pack design ensures easy transport and handling
Unique windmill embossing enhances absorption and softness
EU Ecolabel certified, addressing environmental impact and functionality
Related links
- Metsa Katrin Plus Z-fold Paper Towels Non-Stop Folded Paper Towel 2 Ply, 160 Sheets
- Metsa Katrin Z-fold Paper Towels Non-Stop Folded Paper Towel 2 Ply, 140 Sheets
- Metsa Katrin Z-fold Paper Towels Non-Stop Folded Paper Towel 2 Ply, 160 Sheets
- Metsa Katrin Z-fold Paper Towels Non-Stop Folded Paper Towel 2 Ply, 140 Sheets
- Katrin Plus Interleaved Paper Towel 2 Ply, 90 Sheets
- Katrin Plus Folded Paper Towel 2 Ply, 100 Sheets
- Metsa Katrin Dispenser Paper Towel Roll System Roll Paper Towel 1 Ply, 1 Sheets
- Metsa Katrin Dispenser Paper Towel Roll System Roll Paper Towel 2 Ply, 1 Sheets
