Metsa Katrin Dispenser Paper Towel Roll System Roll Paper Towel, 300000 x 209 mm, 1 Ply, 1 Sheets
- RS Stock No.:
- 949-355
- Mfr. Part No.:
- 97401
- Manufacturer:
- Metsa
N
Subtotal (1 box of 6 units)*
SGD139.98
(exc. GST)
SGD152.58
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | SGD139.98 | SGD23.33 |
*price indicative
- RS Stock No.:
- 949-355
- Mfr. Part No.:
- 97401
- Manufacturer:
- Metsa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metsa | |
| Form Factor | Roll | |
| Product Type | Paper Towel | |
| Roll Width | 209mm | |
| Sheet Size | 300000 x 209 mm | |
| Number of Sheets | 1 | |
| Series | Katrin | |
| Trade Name | Katrin Dispenser Paper Towel Roll System | |
| Roll Length | 300m | |
| Number of Plies | 1 | |
| Standards/Approvals | ISO 9001 | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand Metsa | ||
Form Factor Roll | ||
Product Type Paper Towel | ||
Roll Width 209mm | ||
Sheet Size 300000 x 209 mm | ||
Number of Sheets 1 | ||
Series Katrin | ||
Trade Name Katrin Dispenser Paper Towel Roll System | ||
Roll Length 300m | ||
Number of Plies 1 | ||
Standards/Approvals ISO 9001 | ||
Colour White | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Metsa Katrin dispenser paper towel roll system provides a high-capacity hand drying solution suitable for busy facilities and public washrooms, ensuring hygienic drying through effective, single-sheet dispensing.
A hygienic hand drying solution designed specifically for high-traffic areas
Contains 1,176 sheets per roll when used with the appropriate dispenser
Features unique windmill embossing for superior absorption properties
Approved for short-term food contact, ensuring safety in hygiene-sensitive environments
Related links
- Metsa Katrin Dispenser Paper Towel Roll System Roll Paper Towel 2 Ply, 1 Sheets
- Metsa Katrin Dispenser Paper Towel Roll System Roll Paper Towel 2 Ply, 1 Sheets
- Metsa Katrin Dispenser Paper Towel Roll System Roll Paper Towel 2 Ply, 1 Sheets
- Tork Roll Paper Towel 1, 1 Sheets
- Katrin Metsa Roll Paper Hand Towel Roll 1 Ply, 895 Sheets
- Metsa Katrin Z-fold Paper Towels Non-Stop Folded Paper Towel 2 Ply, 140 Sheets
- Metsa Katrin Z-fold Paper Towels Non-Stop Folded Paper Towel 2 Ply, 140 Sheets
- Metsa Katrin Z-fold Paper Towels Non-Stop Folded Paper Towel 2 Ply, 160 Sheets
