Metsa Katrin Z-fold Paper Towels Non-Stop Folded Paper Towel, 255 x 240 mm, 2 Ply, 140 Sheets
- RS Stock No.:
- 949-349
- Mfr. Part No.:
- 98354
- Manufacturer:
- Metsa
N
Subtotal (1 pack of 21 units)*
SGD71.05
(exc. GST)
SGD77.44
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD71.05 | SGD3.383 |
*price indicative
- RS Stock No.:
- 949-349
- Mfr. Part No.:
- 98354
- Manufacturer:
- Metsa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metsa | |
| Form Factor | Folded | |
| Product Type | Paper Towel | |
| Sheet Size | 255 x 240 mm | |
| Number of Sheets | 140 | |
| Series | Katrin | |
| Trade Name | Katrin Z-fold Paper Towels Non-Stop | |
| Number of Plies | 2 | |
| Standards/Approvals | PEFC/02-31-77 | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand Metsa | ||
Form Factor Folded | ||
Product Type Paper Towel | ||
Sheet Size 255 x 240 mm | ||
Number of Sheets 140 | ||
Series Katrin | ||
Trade Name Katrin Z-fold Paper Towels Non-Stop | ||
Number of Plies 2 | ||
Standards/Approvals PEFC/02-31-77 | ||
Colour White | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Metsa Katrin hand towel is an efficient hygiene solution designed for wall-mounted dispensers. It delivers a crisp, clean experience in any washroom or workplace, presenting one sheet at a time to control consumption.
140 sheets per bundle ensure ample supply for busy environments
2-Ply construction offers exceptional absorbency and softness for skin
Wide sheet format of 24cm covers more surface area for effective drying
Windmill embossing combines aesthetic appeal with functional absorption properties
Related links
- Metsa Katrin Z-fold Paper Towels Non-Stop Folded Paper Towel 2 Ply, 140 Sheets
- Metsa Katrin Z-fold Paper Towels Non-Stop Folded Paper Towel 2 Ply, 160 Sheets
- Metsa Katrin Plus Z-fold Paper Towels Non-Stop Folded Paper Towel 2 Ply, 160 Sheets
- Metsa Katrin Plus W-fold Paper Towels Non-Stop Folded Paper Towel 3 Ply, 90 Sheets
- Tork Xpress Folded Paper Towel 2 Ply, 200 Sheets
- Metsa Katrin Dispenser Paper Towel Roll System Roll Paper Towel 1 Ply, 1 Sheets
- Metsa Katrin Dispenser Paper Towel Roll System Roll Paper Towel 2 Ply, 1 Sheets
- Metsa Katrin Dispenser Paper Towel Roll System Roll Paper Towel 2 Ply, 1 Sheets
