Metsa Katrin Plus Z-fold Paper Towels Non-Stop Folded Paper Towel, 240 x 240 mm, 2 Ply, 160 Sheets
- RS Stock No.:
- 949-346
- Mfr. Part No.:
- 61587
- Manufacturer:
- Metsa
N
Subtotal (1 pack of 15 units)*
SGD82.67
(exc. GST)
SGD90.11
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD82.67 | SGD5.511 |
*price indicative
- RS Stock No.:
- 949-346
- Mfr. Part No.:
- 61587
- Manufacturer:
- Metsa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metsa | |
| Form Factor | Folded | |
| Product Type | Paper Towel | |
| Sheet Size | 240 x 240 mm | |
| Number of Sheets | 160 | |
| Series | Katrin Plus | |
| Trade Name | Katrin Plus Z-fold Paper Towels Non-Stop | |
| Number of Plies | 2 | |
| Standards/Approvals | PEFC/04-31-0596 | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand Metsa | ||
Form Factor Folded | ||
Product Type Paper Towel | ||
Sheet Size 240 x 240 mm | ||
Number of Sheets 160 | ||
Series Katrin Plus | ||
Trade Name Katrin Plus Z-fold Paper Towels Non-Stop | ||
Number of Plies 2 | ||
Standards/Approvals PEFC/04-31-0596 | ||
Colour White | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Metsa Katrin Plus Z-fold Paper Towels deliver a premium hand drying experience. Designed for professional washrooms, they provide a hygienic solution by dispensing one sheet at a time, ensuring efficient consumption and a quality experience for users.
Non Stop interleaved design promotes effective hand drying
Wide sheet format (24cm) offers greater coverage for Faster cleaning
160 sheets per bundle enhance convenience and efficiency
2-Ply construction for maximum absorbency with a soft touch
Related links
- Metsa Katrin Z-fold Paper Towels Non-Stop Folded Paper Towel 2 Ply, 160 Sheets
- Metsa Katrin Z-fold Paper Towels Non-Stop Folded Paper Towel 2 Ply, 140 Sheets
- Metsa Katrin Z-fold Paper Towels Non-Stop Folded Paper Towel 2 Ply, 140 Sheets
- Metsa Katrin Plus W-fold Paper Towels Non-Stop Folded Paper Towel 3 Ply, 90 Sheets
- Katrin Plus Folded Paper Towel 2 Ply, 100 Sheets
- Katrin Folded Paper Towel 2-Ply, 100 Sheets
- Metsa Katrin Dispenser Paper Towel Roll System Roll Paper Towel 2 Ply, 1 Sheets
- Metsa Katrin Dispenser Paper Towel Roll System Roll Paper Towel 2 Ply, 1 Sheets
