Dold Phase/Voltage Monitoring Relays, 1000 V Monitor Range, 2, DIN Rail 24 V
- RS Stock No.:
- 909-166
- Mfr. Part No.:
- UG9431.12PM DC20-1000V UH=DC24V
- Manufacturer:
- Dold
N
This image is representative of the product range
Subtotal (1 unit)*
SGD724.94
(exc. GST)
SGD790.18
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD724.94 |
*price indicative
- RS Stock No.:
- 909-166
- Mfr. Part No.:
- UG9431.12PM DC20-1000V UH=DC24V
- Manufacturer:
- Dold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dold | |
| Product Type | Phase/Voltage Monitoring Relays | |
| Function | Overvoltage, Undervoltage | |
| Contact Configuration | 2 | |
| Mount Type | DIN Rail | |
| Switching Voltage | 230V ac | |
| Power Consumption | 2W | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Minimum Operating Temperature | -25°C | |
| Monitoring Voltage Range | 1000 V | |
| Contact Current | 4A | |
| Supply DC Voltage | 24 V | |
| Maximum Operating Temperature | 60°C | |
| Length | 120.3mm | |
| Height | 115mm | |
| Series | UG9431 | |
| Standards/Approvals | CE | |
| Width | 22.5mm | |
| Select all | ||
|---|---|---|
Brand Dold | ||
Product Type Phase/Voltage Monitoring Relays | ||
Function Overvoltage, Undervoltage | ||
Contact Configuration 2 | ||
Mount Type DIN Rail | ||
Switching Voltage 230V ac | ||
Power Consumption 2W | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Minimum Operating Temperature -25°C | ||
Monitoring Voltage Range 1000 V | ||
Contact Current 4A | ||
Supply DC Voltage 24 V | ||
Maximum Operating Temperature 60°C | ||
Length 120.3mm | ||
Height 115mm | ||
Series UG9431 | ||
Standards/Approvals CE | ||
Width 22.5mm | ||
- COO (Country of Origin):
- DE
The Dold Compact multifunction measuring relay offers simultaneous monitoring of multiple electrical parameters. Designed for Modbus communication, it enhances plant availability through precise measurements and diagnostics.
Simple parameterization and diagnosis via Modbus RTU interface
Simultaneous monitoring of up to 9 measured variables
Large measuring range from 24 to 690 V
Early detection of irregularities boosts productivity
Two changeover contacts for versatile alarm outputs
