Dold Phase/Voltage Monitoring Relays, 3 Phase, 690 V Monitor Range, 2, DIN Rail, 240V ac 240 V dc
- RS Stock No.:
- 909-142
- Mfr. Part No.:
- UG9400.12PM 3AC24-690V AC12A AC/DC24-240 V
- Manufacturer:
- Dold
N
This image is representative of the product range
Subtotal (1 unit)*
SGD753.36
(exc. GST)
SGD821.16
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD753.36 |
*price indicative
- RS Stock No.:
- 909-142
- Mfr. Part No.:
- UG9400.12PM 3AC24-690V AC12A AC/DC24-240 V
- Manufacturer:
- Dold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dold | |
| Product Type | Phase/Voltage Monitoring Relays | |
| Electrical Phase | 3 | |
| Function | Overvoltage, Undervoltage | |
| Contact Configuration | 2 | |
| Mount Type | DIN Rail | |
| Switching Voltage | 230V ac | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Supply DC Voltage | 240 V dc | |
| Monitoring Voltage Range | 690 V | |
| Supply AC Voltage | 240V ac | |
| Minimum Operating Temperature | -20°C | |
| Contact Current | 4A | |
| Maximum Operating Temperature | 60°C | |
| Width | 22.5mm | |
| Standards/Approvals | CE | |
| Height | 105mm | |
| Length | 120.3mm | |
| Series | UG9400 | |
| Select all | ||
|---|---|---|
Brand Dold | ||
Product Type Phase/Voltage Monitoring Relays | ||
Electrical Phase 3 | ||
Function Overvoltage, Undervoltage | ||
Contact Configuration 2 | ||
Mount Type DIN Rail | ||
Switching Voltage 230V ac | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Supply DC Voltage 240 V dc | ||
Monitoring Voltage Range 690 V | ||
Supply AC Voltage 240V ac | ||
Minimum Operating Temperature -20°C | ||
Contact Current 4A | ||
Maximum Operating Temperature 60°C | ||
Width 22.5mm | ||
Standards/Approvals CE | ||
Height 105mm | ||
Length 120.3mm | ||
Series UG9400 | ||
- COO (Country of Origin):
- DE
The Dold Multifunction measuring relay offers precise monitoring of electrical variables, ensuring operational reliability for complex installations. Its Advanced design enables efficient parameterisation and diagnostics across varying conditions.
Simultaneously monitors up to 9 electrical variables for comprehensive oversight
Includes a Modbus RTU Interface for simplified adjustments and troubleshooting
Configurable alarm settings enhance plant availability and productivity
Features Compact dimensions and reduced wiring to save space and costs
Detects irregularities early through differentiated error messaging
Related links
- Dold Phase/Voltage Monitoring Relays 690 V Monitor Range DIN Rail, 400V ac
- Dold Phase/Voltage Monitoring Relays 2 240V ac 240 V dc
- Dold Phase/Voltage Monitoring Relays 530 V Monitor Range DIN Rail
- Dold Phase/Voltage Monitoring Relays 550 V Monitor Range DIN Rail
- Dold Phase/Voltage Monitoring Relays 2, DIN Rail 24 V
- Dold Phase/Voltage Monitoring Relays 1000 V Monitor Range DIN Rail
- Dold Phase/Voltage Monitoring Relays 440 V Monitor Range DIN Rail
- Dold Phase/Voltage Monitoring Relays DIN Rail 60 V
