Dold Phase/Voltage Monitoring Relays, 3 Phase, 1000 V Monitor Range, 2, DIN Rail
- RS Stock No.:
- 909-155
- Mfr. Part No.:
- BD9080.12/003 3AC750V ,1-30s Ta=30s
- Manufacturer:
- Dold
N
This image is representative of the product range
Subtotal (1 unit)*
SGD750.74
(exc. GST)
SGD818.31
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD750.74 |
*price indicative
- RS Stock No.:
- 909-155
- Mfr. Part No.:
- BD9080.12/003 3AC750V ,1-30s Ta=30s
- Manufacturer:
- Dold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dold | |
| Product Type | Phase/Voltage Monitoring Relays | |
| Function | Overvoltage, Undervoltage | |
| Electrical Phase | 3 | |
| Contact Configuration | 2 | |
| Mount Type | DIN Rail | |
| Switching Voltage | 230V ac | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Minimum Operating Temperature | -25°C | |
| Monitoring Voltage Range | 1000 V | |
| Contact Current | 6A | |
| Maximum Operating Temperature | 60°C | |
| Series | BD9080 | |
| Standards/Approvals | CE | |
| Width | 45mm | |
| Length | 133mm | |
| Height | 74mm | |
| Select all | ||
|---|---|---|
Brand Dold | ||
Product Type Phase/Voltage Monitoring Relays | ||
Function Overvoltage, Undervoltage | ||
Electrical Phase 3 | ||
Contact Configuration 2 | ||
Mount Type DIN Rail | ||
Switching Voltage 230V ac | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Minimum Operating Temperature -25°C | ||
Monitoring Voltage Range 1000 V | ||
Contact Current 6A | ||
Maximum Operating Temperature 60°C | ||
Series BD9080 | ||
Standards/Approvals CE | ||
Width 45mm | ||
Length 133mm | ||
Height 74mm | ||
- COO (Country of Origin):
- DE
The Dold Phase monitoring solution designed to manage under- and overvoltage scenarios. It accurately detects phase failure and sequence issues within three-phase networks, ensuring system reliability and performance.
Detects under- and overvoltage up to 3 AC 750 V
Monitors phase failure, sequence, and asymmetry effectively
No separate auxiliary voltage is required for operation
Adjustable on-delay from 0.1 to 30 seconds enhances versatility
Features LED indicators for operational status and fault alerts
Related links
- Dold Phase/Voltage Monitoring Relays 530 V Monitor Range DIN Rail
- Dold Phase/Voltage Monitoring Relays 2, DIN Rail 24 V
- Dold Phase/Voltage Monitoring Relays 440 V Monitor Range DIN Rail
- Dold Phase/Voltage Monitoring Relays 550 V Monitor Range DIN Rail
- Dold Phase/Voltage Monitoring Relays 690 V Monitor Range DIN Rail, 400V ac
- Dold Phase/Voltage Monitoring Relays 2 240V ac 240 V dc
- Dold Phase/Voltage Monitoring Relays 690 V Monitor Range DIN Rail, 240V ac 240 V dc
- Dold Phase/Voltage Monitoring Relays DIN Rail 60 V
